Coupled Inductors:

513 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3582956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.750
50+
HK$16.610
100+
HK$15.290
250+
HK$14.680
500+
HK$14.060
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
22µH
800mA
1.8A
0.26ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
1852848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.290
10+
HK$7.660
50+
HK$7.080
100+
HK$6.500
200+
HK$6.010
More Pricing...
Min: 1 / Mult: 1
SRF1260 Series
47µH
2.71A
3.24A
0.086ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
2287510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.870
10+
HK$12.430
50+
HK$11.340
200+
HK$9.180
400+
HK$8.130
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
3.3µH
1.7A
2.5A
0.0385ohm
100nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
1852819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.460
250+
HK$4.440
500+
HK$4.390
1500+
HK$3.240
Min: 100 / Mult: 1
SRF0703 Series
15µH
1.83A
2.05A
0.119ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
3582957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.400
50+
HK$9.210
100+
HK$8.970
Min: 1 / Mult: 1
WE-DD Series
10µH
1A
2A
0.165ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
1852847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.460
10+
HK$7.900
50+
HK$7.890
100+
HK$6.630
200+
HK$6.080
More Pricing...
Min: 1 / Mult: 1
SRF1260 Series
33µH
3.28A
3.84A
0.0618ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
1852819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$6.660
50+
HK$5.450
100+
HK$4.460
250+
HK$4.440
500+
HK$4.390
More Pricing...
Min: 1 / Mult: 1
SRF0703 Series
15µH
1.83A
2.05A
0.119ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
1869704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$24.580
10+
HK$23.350
50+
HK$21.710
100+
HK$20.060
200+
HK$17.970
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
15µH
3.3A
6.1A
0.055ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
2287510RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.340
200+
HK$9.180
400+
HK$8.130
750+
HK$7.560
3750+
HK$6.510
Min: 100 / Mult: 1
LPD5030 Series
3.3µH
1.7A
2.5A
0.0385ohm
100nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
1869704RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.060
200+
HK$17.970
500+
HK$15.870
Min: 100 / Mult: 1
WE-DD Series
15µH
3.3A
6.1A
0.055ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
1852848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.500
200+
HK$6.010
400+
HK$5.520
Min: 100 / Mult: 1
SRF1260 Series
47µH
2.71A
3.24A
0.086ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
1852847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.630
200+
HK$6.080
400+
HK$5.520
Min: 100 / Mult: 1
SRF1260 Series
33µH
3.28A
3.84A
0.0618ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
3582956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.290
250+
HK$14.680
500+
HK$14.060
1000+
HK$12.010
Min: 100 / Mult: 1
WE-DD Series
22µH
800mA
1.8A
0.26ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
3582957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.970
Min: 100 / Mult: 1
WE-DD Series
10µH
1A
2A
0.165ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
4065776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$21.540
10+
HK$19.900
50+
HK$17.270
100+
HK$16.690
200+
HK$16.360
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
470µH
700mA
900mA
1.2ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
4065794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.640
50+
HK$16.250
100+
HK$15.040
250+
HK$13.970
500+
HK$12.990
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
33µH
1A
900mA
0.24ohm
900nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.690
200+
HK$16.360
500+
HK$16.030
Min: 100 / Mult: 1
WE-DD Series
470µH
700mA
900mA
1.2ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
4065794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.040
250+
HK$13.970
500+
HK$12.990
1000+
HK$11.920
Min: 100 / Mult: 1
WE-DPC Series
33µH
1A
900mA
0.24ohm
900nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
1852818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$6.500
50+
HK$5.370
100+
HK$4.420
250+
HK$4.350
500+
HK$4.250
More Pricing...
Min: 1 / Mult: 1
SRF0703 Series
10µH
2.08A
2.47A
0.0826ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
1852818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.420
250+
HK$4.350
500+
HK$4.250
1500+
HK$3.150
Min: 100 / Mult: 1
SRF0703 Series
10µH
2.08A
2.47A
0.0826ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
2249879

RoHS

Each
1+
HK$28.040
10+
HK$27.390
50+
HK$26.200
100+
HK$23.770
500+
HK$22.000
Min: 1 / Mult: 1
WE-EHPI Series
7.5µH
1.9A
1.3A
0.095ohm
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
2777648

RoHS

Each
5+
HK$23.430
25+
HK$23.190
50+
HK$21.710
100+
HK$20.390
250+
HK$19.570
More Pricing...
Min: 5 / Mult: 5
WE-DPC Series
3.3µH
1.9A
2.6A
0.12ohm
130nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
3812757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.880
500+
HK$15.480
Min: 100 / Mult: 1
WE-DD Series
5.6µH
1.5A
3A
0.12ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
3812761RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.280
250+
HK$15.950
500+
HK$15.620
1000+
HK$12.060
5000+
HK$11.990
More Pricing...
Min: 100 / Mult: 1
WE-DD Series
8.2µH
1.3A
2.7A
0.14ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
3812761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.610
50+
HK$17.020
100+
HK$16.280
250+
HK$15.950
500+
HK$15.620
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
8.2µH
1.3A
2.7A
0.14ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
1-25 of 513 items
of 21 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY