Fixed Value Inductors:

37 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1834830

RoHS

TRIAD MAGNETICS
Each
1+
HK$79.160
2+
HK$77.360
3+
HK$75.550
5+
HK$73.740
10+
HK$71.930
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1670011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.100
50+
HK$4.080
100+
HK$3.700
250+
HK$3.630
500+
HK$3.560
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1834331

RoHS

Each
1+
HK$195.720
2+
HK$189.540
3+
HK$183.350
5+
HK$177.170
10+
HK$170.980
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1209499

RoHS

SCHAFFNER - TE CONNECTIVITY
Each
1+
HK$66.030
2+
HK$50.170
3+
HK$42.910
5+
HK$37.120
10+
HK$33.600
More Pricing...
Min: 1 / Mult: 1
RS Series
15µH
4A
0.03ohm
-
13MHz
Through Hole
1191414

RoHS

Each
1+
HK$45.460
2+
HK$34.540
3+
HK$29.540
5+
HK$25.560
10+
HK$23.130
More Pricing...
Min: 1 / Mult: 1
RS Series
10µH
4A
0.02ohm
-
22MHz
Through Hole
1191413

RoHS

Each
1+
HK$44.470
2+
HK$33.800
3+
HK$28.790
5+
HK$24.870
10+
HK$22.460
More Pricing...
Min: 1 / Mult: 1
RS Series
30µH
2A
0.05ohm
-
16MHz
Through Hole
1191404

RoHS

Each
1+
HK$40.820
10+
HK$31.010
100+
HK$26.530
500+
HK$22.950
1000+
HK$20.770
More Pricing...
Min: 1 / Mult: 1
RS Series
13µH
2A
0.03ohm
-
25MHz
Through Hole
1191406

RoHS

SCHAFFNER - TE CONNECTIVITY
Each
1+
HK$41.510
10+
HK$31.530
100+
HK$26.970
500+
HK$23.340
1000+
HK$21.120
More Pricing...
Min: 1 / Mult: 1
RS Series
3µH
4A
0.01ohm
-
33MHz
Through Hole
1515569

RoHS

Each
5+
HK$2.250
50+
HK$1.640
250+
HK$1.320
500+
HK$1.200
Min: 5 / Mult: 5
DLP11S Series
-
140mA
2ohm
-
-
0504
1669998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.650
10+
HK$7.140
50+
HK$6.510
100+
HK$5.880
200+
HK$5.760
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1670010

RoHS

Each
1+
HK$11.840
10+
HK$9.790
50+
HK$8.880
100+
HK$7.420
200+
HK$6.880
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1191407

RoHS

SCHAFFNER - TE CONNECTIVITY
Each
1+
HK$42.480
10+
HK$32.270
100+
HK$27.600
500+
HK$23.880
1000+
HK$21.610
More Pricing...
Min: 1 / Mult: 1
RS Series
30µH
2A
0.05ohm
-
16MHz
Through Hole
1838355

RoHS

Each
1+
HK$79.000
2+
HK$77.220
3+
HK$75.430
5+
HK$73.640
10+
HK$71.850
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2309157

RoHS

Each
1+
HK$84.180
2+
HK$81.680
3+
HK$79.170
5+
HK$76.660
10+
HK$74.150
More Pricing...
Min: 1 / Mult: 1
C Series
10µH
50mA
500ohm
-20% to +50%
-
-
2145725RL

RoHS

Each
Packaging Options
100+
HK$11.110
500+
HK$8.570
1000+
HK$8.090
2500+
HK$7.010
5000+
HK$6.880
Min: 100 / Mult: 1
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
1187671

RoHS

Each
1+
HK$46.520
5+
HK$42.000
10+
HK$37.100
25+
HK$33.550
50+
HK$32.660
Min: 1 / Mult: 1
SMV Series
210µH
4A
0.1ohm
-
-
Through Hole
2145725

RoHS

Each
Packaging Options
10+
HK$14.200
100+
HK$11.110
500+
HK$8.570
1000+
HK$8.090
2500+
HK$7.010
More Pricing...
Min: 10 / Mult: 10
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
3580926

RoHS

Each
5+
HK$12.910
25+
HK$11.030
50+
HK$9.860
100+
HK$8.450
250+
HK$7.980
More Pricing...
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
-
± 3%
2MHz
SMD
3525379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.030
50+
HK$9.060
250+
HK$7.450
500+
HK$7.080
1000+
HK$6.710
More Pricing...
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
3525379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.060
250+
HK$7.450
500+
HK$7.080
1000+
HK$6.710
2500+
HK$6.340
Min: 100 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
9520937

RoHS

Each
1+
HK$29.530
10+
HK$26.780
25+
HK$23.670
50+
HK$21.400
100+
HK$19.010
Min: 1 / Mult: 1
-
85µH
8A
0.025ohm
± 20%
-
Through Hole
4070588

RoHS

Each
1+
HK$448.820
2+
HK$444.270
3+
HK$439.720
5+
HK$435.160
10+
HK$430.610
More Pricing...
Min: 1 / Mult: 1
-
32mH
10A
-
-
-
-
4070589

RoHS

Each
1+
HK$400.890
2+
HK$400.880
3+
HK$400.860
5+
HK$400.850
10+
HK$400.830
More Pricing...
Min: 1 / Mult: 1
-
-
-
100mohm
-
-
-
4705473

RoHS

Each
1+
HK$275.970
5+
HK$272.560
10+
HK$269.000
50+
HK$265.290
100+
HK$261.410
Min: 1 / Mult: 1
-
20H
60mA
463ohm
-
-
72mm x 60mm x 49mm
4705472

RoHS

Each
1+
HK$297.460
5+
HK$293.780
10+
HK$289.950
50+
HK$285.950
100+
HK$281.760
Min: 1 / Mult: 1
-
10µH
100mA
150ohm
-
-
72mm x 50mm x 49mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY