Fixed Value Inductors:

36 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1670011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.750
50+
HK$5.720
100+
HK$4.060
250+
HK$3.800
500+
HK$3.540
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1838355

RoHS

Each
1+
HK$78.590
2+
HK$76.460
3+
HK$74.320
5+
HK$72.180
10+
HK$70.040
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1834830

RoHS

TRIAD MAGNETICS
Each
1+
HK$77.270
2+
HK$75.730
3+
HK$74.190
5+
HK$72.650
10+
HK$71.110
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2309157

RoHS

Each
1+
HK$83.600
2+
HK$80.790
3+
HK$77.970
5+
HK$75.160
10+
HK$72.340
More Pricing...
Min: 1 / Mult: 1
C Series
10H
50mA
500ohm
-20% to +50%
-
-
1187671

RoHS

Each
1+
HK$46.520
5+
HK$42.000
10+
HK$37.100
25+
HK$33.550
50+
HK$31.820
Min: 1 / Mult: 1
SMV Series
210µH
4A
0.1ohm
-
-
Through Hole
2145725RL

RoHS

Each
Packaging Options
100+
HK$8.300
500+
HK$6.950
1000+
HK$6.940
2500+
HK$6.800
5000+
HK$6.670
Min: 100 / Mult: 1
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
3580926

RoHS

Each
5+
HK$12.910
25+
HK$11.030
50+
HK$9.860
100+
HK$8.450
250+
HK$7.980
More Pricing...
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
-
± 3%
2MHz
SMD
2145725

RoHS

Each
Packaging Options
10+
HK$12.710
100+
HK$8.300
500+
HK$6.950
1000+
HK$6.940
2500+
HK$6.800
More Pricing...
Min: 10 / Mult: 10
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
3525379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.960
250+
HK$7.360
500+
HK$6.710
1000+
HK$6.060
2500+
HK$5.940
Min: 100 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
3525379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$10.910
50+
HK$8.960
250+
HK$7.360
500+
HK$6.710
1000+
HK$6.060
More Pricing...
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
9520937

RoHS

Each
1+
HK$29.530
10+
HK$26.780
25+
HK$23.670
50+
HK$21.400
100+
HK$19.010
Min: 1 / Mult: 1
-
85µH
8A
0.025ohm
± 20%
-
Through Hole
4070589

RoHS

Each
1+
HK$671.580
2+
HK$587.630
3+
HK$486.890
5+
HK$436.530
10+
HK$402.950
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
4070588

RoHS

Each
1+
HK$434.100
2+
HK$427.630
3+
HK$421.150
5+
HK$414.680
10+
HK$408.200
More Pricing...
Min: 1 / Mult: 1
-
32mH
10A
-
-
-
-
4336095

RoHS

Each
1+
HK$109.580
2+
HK$107.880
3+
HK$106.170
5+
HK$104.460
10+
HK$102.750
More Pricing...
Min: 1 / Mult: 1
C Series
320mH
600mA
10ohm
-20% to +50%
-
Through Hole
1670010

RoHS

Each
1+
HK$13.900
10+
HK$9.210
50+
HK$8.390
100+
HK$7.570
200+
HK$6.620
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1834331

RoHS

Each
1+
HK$181.580
2+
HK$176.340
3+
HK$171.100
5+
HK$165.860
10+
HK$160.620
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3876792

RoHS

Each
Pricing is unavailable. Please contact customer services.
B82432H Series
3.3µH
820mA
0.19ohm
± 10%
7.96MHz
1812 [4532 Metric]
3876779

RoHS

Each
Pricing is unavailable. Please contact customer services.
B82432H Series
1µH
1.1A
0.08ohm
± 10%
110MHz
1812 [4532 Metric]
3876810

RoHS

Each
Pricing is unavailable. Please contact customer services.
B82432H Series
10H
600mA
0.35ohm
± 10%
25MHz
1812 [4532 Metric]
4705471

RoHS

Each
1+
HK$168.170
Min: 1 / Mult: 1
-
2mH
-
146ohm
-
-
Through Hole
4705473

RoHS

Each
1+
HK$227.250
Min: 1 / Mult: 1
-
20H
60mA
463ohm
-
-
72mm x 60mm x 49mm
4705474

RoHS

Each
1+
HK$360.380
Min: 1 / Mult: 1
-
10H
180mA
197ohm
± 10%
-
92mm x 79mm x 65mm
4705472

RoHS

Each
1+
HK$245.000
Min: 1 / Mult: 1
-
10H
100mA
150ohm
-
-
72mm x 50mm x 49mm
4705470

RoHS

Each
1+
HK$161.160
Min: 1 / Mult: 1
-
200mH
-
50ohm
-
-
Through Hole
4695742

RoHS

Each
1+
HK$168.170
Min: 1 / Mult: 1
-
10H
-
880.9ohm
-
-
Through Hole
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY