Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Passive Components
                      3. Inductors
                      4. Inductors, Chokes & Coils

                      LQM31PN_00 Series Inductors, Chokes & Coils:

                      6 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Inductance
                      Self Resonant Frequency
                      DC Current Rating
                      Inductor Construction
                      DC Resistance Max
                      Product Range
                      Inductor Case / Package
                      Inductance Tolerance
                      Core Material
                      Product Length
                      Product Width
                      Product Height
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      LQM31PN1R0M00L
                      MURATA LQM31PN1R0M00L
                      2470292

                      Data Sheet

                      RoHS

                      MURATA
                      1. Multilayer Inductor
                      2. 1 µH
                      3. 0.12 ohm
                      4. 60 MHz
                      5. 1.2 A
                      6. 1206 [3216 Metric]
                      7. LQM31PN_00 Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      5+
                      HK$2.020
                      50+
                      HK$1.660
                      250+
                      HK$1.360
                      500+
                      HK$1.260
                      1500+
                      HK$1.150
                      More Pricing...
                      Min: 5 / Mult: 5
                      1µH
                      60MHz
                      1.2A
                      Unshielded
                      0.12ohm
                      LQM31PN_00 Series
                      1206 [3216 Metric]
                      ± 20%
                      Ferrite
                      3.2mm
                      1.6mm
                      0.85mm
                      LQM31PN1R0M00L
                      MURATA LQM31PN1R0M00L
                      2470292RL

                      Data Sheet

                      RoHS

                      MURATA
                      1. Multilayer Inductor
                      2. 1 µH
                      3. 0.12 ohm
                      4. 60 MHz
                      5. 1.2 A
                      6. 1206 [3216 Metric]
                      7. LQM31PN_00 Series
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      50+
                      HK$1.660
                      250+
                      HK$1.360
                      500+
                      HK$1.260
                      1500+
                      HK$1.150
                      3000+
                      HK$0.924
                      Min: 100 / Mult: 1
                      1µH
                      60MHz
                      1.2A
                      Unshielded
                      0.12ohm
                      LQM31PN_00 Series
                      1206 [3216 Metric]
                      ± 20%
                      Ferrite
                      3.2mm
                      1.6mm
                      0.85mm
                      LQM31PN4R7M00L
                      MURATA LQM31PN4R7M00L
                      2470300

                      Data Sheet

                      RoHS

                      MURATA
                      1. Multilayer Inductor
                      2. 4.7 µH
                      3. 0.3 ohm
                      4. 25 MHz
                      5. 700 mA
                      6. 1206 [3216 Metric]
                      7. LQM31PN_00 Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      5+
                      HK$2.020
                      50+
                      HK$1.670
                      250+
                      HK$1.390
                      500+
                      HK$1.270
                      1500+
                      HK$1.150
                      More Pricing...
                      Min: 5 / Mult: 5
                      4.7µH
                      25MHz
                      700mA
                      Unshielded
                      0.3ohm
                      LQM31PN_00 Series
                      1206 [3216 Metric]
                      ± 20%
                      Ferrite
                      3.2mm
                      1.6mm
                      0.85mm
                      LQM31PN4R7M00L
                      MURATA LQM31PN4R7M00L
                      2470300RL

                      Data Sheet

                      RoHS

                      MURATA
                      1. Multilayer Inductor
                      2. 4.7 µH
                      3. 0.3 ohm
                      4. 25 MHz
                      5. 700 mA
                      6. 1206 [3216 Metric]
                      7. LQM31PN_00 Series
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      50+
                      HK$1.670
                      250+
                      HK$1.390
                      500+
                      HK$1.270
                      1500+
                      HK$1.150
                      3000+
                      HK$0.990
                      Min: 100 / Mult: 1
                      4.7µH
                      25MHz
                      700mA
                      Unshielded
                      0.3ohm
                      LQM31PN_00 Series
                      1206 [3216 Metric]
                      ± 20%
                      Ferrite
                      3.2mm
                      1.6mm
                      0.85mm
                      LQM31PNR47M00L
                      MURATA LQM31PNR47M00L
                      3471413RL

                      Data Sheet

                      RoHS

                      MURATA
                      1. Multilayer Inductor
                      2. 470 nH
                      3. 0.0875 ohm
                      4. 80 MHz
                      5. 1.4 A
                      6. 1206 [3216 Metric]
                      7. LQM31PN_00 Series
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      50+
                      HK$1.620
                      250+
                      HK$1.360
                      500+
                      HK$1.240
                      1500+
                      HK$1.120
                      3000+
                      HK$1.020
                      Min: 100 / Mult: 5
                      470nH
                      80MHz
                      1.4A
                      Unshielded
                      0.0875ohm
                      LQM31PN_00 Series
                      1206 [3216 Metric]
                      ± 20%
                      Ferrite
                      3.2mm
                      1.6mm
                      0.85mm
                      LQM31PNR47M00L
                      MURATA LQM31PNR47M00L
                      3471413

                      Data Sheet

                      RoHS

                      MURATA
                      1. Multilayer Inductor
                      2. 470 nH
                      3. 0.0875 ohm
                      4. 80 MHz
                      5. 1.4 A
                      6. 1206 [3216 Metric]
                      7. LQM31PN_00 Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      5+
                      HK$1.980
                      50+
                      HK$1.620
                      250+
                      HK$1.360
                      500+
                      HK$1.240
                      1500+
                      HK$1.120
                      More Pricing...
                      Min: 5 / Mult: 5
                      470nH
                      80MHz
                      1.4A
                      Unshielded
                      0.0875ohm
                      LQM31PN_00 Series
                      1206 [3216 Metric]
                      ± 20%
                      Ferrite
                      3.2mm
                      1.6mm
                      0.85mm
                      ComparePrice ForQuantity
                      1-6 of 6 items
                      of 1 page(s)
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.