Inductors, Chokes & Coils:

30 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.560
50+
HK$9.030
250+
HK$7.200
500+
HK$6.370
1000+
HK$5.860
More Pricing...
Min: 5 / Mult: 5
4.7µH
90MHz
400mA
Unshielded
1.68ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.080
50+
HK$8.620
250+
HK$6.880
500+
HK$6.090
1000+
HK$5.590
More Pricing...
Min: 5 / Mult: 5
2.2µH
150MHz
520mA
Unshielded
1.1ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.550
250+
HK$6.220
500+
HK$4.740
1000+
HK$4.390
2000+
HK$4.030
More Pricing...
Min: 100 / Mult: 5
4.3µH
85MHz
400mA
Unshielded
1.7ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.030
250+
HK$7.200
500+
HK$6.370
1000+
HK$5.860
2000+
HK$5.390
Min: 100 / Mult: 5
4.7µH
90MHz
400mA
Unshielded
1.68ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286839RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.620
250+
HK$6.880
500+
HK$6.090
1000+
HK$5.590
2000+
HK$5.150
Min: 100 / Mult: 5
2.2µH
150MHz
520mA
Unshielded
1.1ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.880
50+
HK$7.550
250+
HK$6.220
500+
HK$4.740
1000+
HK$4.390
More Pricing...
Min: 5 / Mult: 5
4.3µH
85MHz
400mA
Unshielded
1.7ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.080
50+
HK$8.620
250+
HK$6.880
500+
HK$6.090
1000+
HK$5.590
More Pricing...
Min: 5 / Mult: 5
6.8µH
70MHz
360mA
Unshielded
2ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.890
1000+
HK$5.500
2000+
HK$5.290
10000+
HK$5.160
20000+
HK$5.100
Min: 500 / Mult: 5
47µH
12MHz
160mA
Unshielded
10.7ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.470
1000+
HK$5.950
2000+
HK$5.480
Min: 500 / Mult: 5
1µH
230MHz
700mA
Unshielded
0.62ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.800
50+
HK$9.230
250+
HK$7.370
500+
HK$6.520
1000+
HK$5.990
More Pricing...
Min: 5 / Mult: 5
3.9µH
105MHz
420mA
Unshielded
1.56ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.360
50+
HK$8.390
250+
HK$7.380
500+
HK$5.890
1000+
HK$5.500
More Pricing...
Min: 5 / Mult: 5
47µH
12MHz
160mA
Unshielded
10.7ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.720
50+
HK$9.160
250+
HK$7.310
500+
HK$6.470
1000+
HK$5.950
More Pricing...
Min: 5 / Mult: 5
1µH
230MHz
700mA
Unshielded
0.62ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.730
50+
HK$6.570
250+
HK$5.400
500+
HK$4.120
1000+
HK$3.820
More Pricing...
Min: 5 / Mult: 5
15µH
30MHz
280mA
Unshielded
3.7ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.090
1000+
HK$5.590
2000+
HK$5.150
Min: 500 / Mult: 5
6.8µH
70MHz
360mA
Unshielded
2ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.430
50+
HK$7.560
250+
HK$6.640
500+
HK$5.300
1000+
HK$4.950
More Pricing...
Min: 5 / Mult: 5
22µH
22MHz
270mA
Unshielded
6.14ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.520
1000+
HK$5.990
2000+
HK$5.520
Min: 500 / Mult: 5
3.9µH
105MHz
420mA
Unshielded
1.56ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.120
1000+
HK$3.820
2000+
HK$3.510
Min: 500 / Mult: 5
15µH
30MHz
280mA
Unshielded
3.7ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.300
1000+
HK$4.950
2000+
HK$4.760
10000+
HK$4.640
20000+
HK$4.600
Min: 500 / Mult: 5
22µH
22MHz
270mA
Unshielded
6.14ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.120
50+
HK$7.800
250+
HK$6.220
500+
HK$5.510
1000+
HK$5.060
More Pricing...
Min: 5 / Mult: 5
9.1µH
57MHz
310mA
Unshielded
2.9ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.800
250+
HK$6.220
500+
HK$5.510
1000+
HK$5.060
2000+
HK$4.660
Min: 100 / Mult: 5
27µH
12MHz
210mA
Unshielded
6.45ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.800
250+
HK$6.220
500+
HK$5.510
1000+
HK$5.060
2000+
HK$4.660
Min: 100 / Mult: 5
9.1µH
57MHz
310mA
Unshielded
2.9ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.120
50+
HK$7.800
250+
HK$6.220
500+
HK$5.510
1000+
HK$5.060
More Pricing...
Min: 5 / Mult: 5
27µH
12MHz
210mA
Unshielded
6.45ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.800
250+
HK$6.220
500+
HK$5.510
1000+
HK$5.060
2000+
HK$4.660
Min: 100 / Mult: 5
56µH
8MHz
170mA
Unshielded
10ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.120
50+
HK$7.800
250+
HK$6.220
500+
HK$5.510
1000+
HK$5.060
More Pricing...
Min: 5 / Mult: 5
56µH
8MHz
170mA
Unshielded
10ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.080
10+
HK$8.620
100+
HK$6.880
500+
HK$6.090
1000+
HK$5.590
More Pricing...
Min: 1 / Mult: 1
8.2µH
65MHz
330mA
Unshielded
2.65ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY