Inductors, Chokes & Coils:

7 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471569RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.568
1000+
HK$0.510
2000+
HK$0.465
4000+
HK$0.420
Min: 500 / Mult: 10
470nH
700MHz
75mA
Unshielded
7ohm
LQW18AN_00 Series
0603 [1608 Metric]
± 5%
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.757
100+
HK$0.625
500+
HK$0.568
1000+
HK$0.510
2000+
HK$0.465
More Pricing...
Min: 10 / Mult: 10
470nH
700MHz
75mA
Unshielded
7ohm
LQW18AN_00 Series
0603 [1608 Metric]
± 5%
Non-Magnetic
1.6mm
0.8mm
0.8mm
1760990RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.453
1000+
HK$0.443
Min: 500 / Mult: 1
27nH
2.5GHz
75mA
Shielded
3.25ohm
3640 Series
0402 [1005 Metric]
± 2%
-
1mm
0.5mm
0.32mm
1760990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.823
50+
HK$0.552
100+
HK$0.471
250+
HK$0.462
500+
HK$0.453
More Pricing...
Min: 1 / Mult: 1
27nH
2.5GHz
75mA
Shielded
3.25ohm
3640 Series
0402 [1005 Metric]
± 2%
-
1mm
0.5mm
0.32mm
3227880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
10+
HK$5.790
50+
HK$4.470
100+
HK$3.620
200+
HK$3.270
More Pricing...
Min: 1 / Mult: 1
470nH
3MHz
75mA
Unshielded
9.36ohm
LQH43NH_03 Series
1812 [4532 Metric]
± 5%
Ferrite
4.5mm
3.2mm
2.6mm
3227880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.620
200+
HK$3.270
500+
HK$2.920
Min: 100 / Mult: 1
470nH
3MHz
75mA
Unshielded
9.36ohm
LQH43NH_03 Series
1812 [4532 Metric]
± 5%
Ferrite
4.5mm
3.2mm
2.6mm
1405002

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
HK$0.461
20000+
HK$0.436
40000+
HK$0.428
Min: 4000 / Mult: 4000
470nH
700MHz
75mA
Unshielded
7ohm
LQW18AN_00 Series
0603 [1608 Metric]
± 2%
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY