Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$44.640 3+ HK$43.250 5+ HK$41.850 10+ HK$40.450 20+ HK$39.650 More Pricing... | Min: 1 / Mult: 1 | 10µH | 30A | 13A | Shielded | 0.00165ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ HK$44.640 3+ HK$43.250 5+ HK$41.850 10+ HK$40.450 20+ HK$39.650 More Pricing... | Min: 1 / Mult: 1 | 22µH | 30A | 4.5A | Shielded | 0.00165ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ HK$44.640 3+ HK$43.250 5+ HK$41.850 10+ HK$40.450 20+ HK$38.070 More Pricing... | Min: 1 / Mult: 1 | 33µH | 30A | 2A | Shielded | 0.00165ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ HK$44.640 3+ HK$43.250 5+ HK$41.850 10+ HK$40.450 20+ HK$39.650 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 30A | 33A | Shielded | 0.00165ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ HK$44.640 3+ HK$43.250 5+ HK$41.850 10+ HK$40.450 20+ HK$39.650 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 30A | 48A | Shielded | 0.00165ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ HK$44.640 3+ HK$43.250 5+ HK$41.850 10+ HK$40.450 20+ HK$39.650 More Pricing... | Min: 1 / Mult: 1 | 15µH | 30A | 7.5A | Shielded | 0.00165ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm |