Inductors, Chokes & Coils:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 700+ HK$12.770 3500+ HK$11.300 7000+ HK$10.290 | Min: 700 / Mult: 700 | 8nH | 4A | 5GHz | - | - | 0.0026ohm | Mini Spring AxxT Series | ± 2% | 3.94mm | 2.79mm | 3.15mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$21.130 10+ HK$18.010 50+ HK$16.610 100+ HK$16.360 200+ HK$14.800 More Pricing... | Min: 1 / Mult: 1 | 1.8µH | 13A | - | 17A | Shielded | 0.0026ohm | SER1360 Series | ± 10% | 12.7mm | 12.6mm | 5.45mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$16.360 200+ HK$14.800 500+ HK$13.240 | Min: 100 / Mult: 1 | 1.8µH | 13A | - | 17A | Shielded | 0.0026ohm | SER1360 Series | ± 10% | 12.7mm | 12.6mm | 5.45mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$21.130 10+ HK$18.010 50+ HK$16.610 100+ HK$16.360 200+ HK$14.800 More Pricing... | Min: 1 / Mult: 1 | 1µH | 13A | - | 32A | Shielded | 0.0026ohm | SER1360 Series | ± 10% | 12.7mm | 12.6mm | 5.45mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$16.360 200+ HK$14.800 500+ HK$13.240 | Min: 100 / Mult: 1 | 1µH | 13A | - | 32A | Shielded | 0.0026ohm | SER1360 Series | ± 10% | 12.7mm | 12.6mm | 5.45mm | |||||
Each | 1+ HK$63.300 3+ HK$60.970 5+ HK$58.640 10+ HK$56.310 20+ HK$50.680 More Pricing... | Min: 1 / Mult: 1 | 15µH | 26A | - | 20.5A | Shielded | 0.0026ohm | VER2923 Series | ± 10% | 26.92mm | 16.46mm | 22.23mm | |||||
Each | 1+ HK$63.300 3+ HK$60.970 5+ HK$58.640 10+ HK$56.310 20+ HK$50.680 More Pricing... | Min: 1 / Mult: 1 | 10µH | 26A | - | 30A | Shielded | 0.0026ohm | VER2923 Series | ± 10% | 26.92mm | 16.46mm | 22.23mm | |||||
Each | 1+ HK$63.300 3+ HK$60.970 5+ HK$58.640 10+ HK$56.310 20+ HK$50.680 More Pricing... | Min: 1 / Mult: 1 | 22µH | 26A | - | 12.2A | Shielded | 0.0026ohm | VER2923 Series | ± 10% | 26.92mm | 16.46mm | 22.23mm |