Inductors, Chokes & Coils:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$18.580 50+ HK$15.460 100+ HK$14.800 250+ HK$14.520 500+ HK$14.230 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | Power | 2.9A | 3.3A | Shielded | 0.054ohm | WE-PD Series | - | ± 25% | 6.2mm | 5.9mm | 3.3mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$3.360 50+ HK$2.780 250+ HK$2.300 500+ HK$2.080 1500+ HK$1.860 More Pricing... | Min: 5 / Mult: 5 | 1µH | - | 3A | 3.5A | Shielded | 0.054ohm | SRP2510A Series | 1008 [2520 Metric] | ± 20% | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$12.840 50+ HK$12.130 100+ HK$11.420 250+ HK$10.710 500+ HK$10.000 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 2.2A | 2.6A | Unshielded | 0.054ohm | DO1813H Series | - | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$14.800 250+ HK$14.520 500+ HK$14.230 1000+ HK$12.990 | Min: 100 / Mult: 1 | 2.2µH | Power | 2.9A | 3.3A | Shielded | 0.054ohm | WE-PD Series | - | ± 25% | 6.2mm | 5.9mm | 3.3mm | ||||
WURTH ELEKTRONIK | Each | 5+ HK$9.700 50+ HK$8.550 250+ HK$7.390 500+ HK$7.000 1500+ HK$6.600 More Pricing... | Min: 5 / Mult: 5 | 1µH | - | 2.5A | 4A | Shielded | 0.054ohm | WE-PMCI Series | - | ± 20% | 3.2mm | 2.5mm | 1mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$11.420 250+ HK$10.710 500+ HK$10.000 1000+ HK$9.800 | Min: 100 / Mult: 1 | 4.7µH | - | 2.2A | 2.6A | Unshielded | 0.054ohm | DO1813H Series | - | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$2.780 250+ HK$2.300 500+ HK$2.080 1500+ HK$1.860 3000+ HK$1.710 | Min: 100 / Mult: 5 | 1µH | - | 3A | 3.5A | Shielded | 0.054ohm | SRP2510A Series | 1008 [2520 Metric] | ± 20% | 2.5mm | 2mm | 1mm | |||||
WURTH ELEKTRONIK | Each | 5+ HK$6.330 50+ HK$5.790 250+ HK$4.960 500+ HK$4.480 1000+ HK$3.470 More Pricing... | Min: 5 / Mult: 5 | 1µH | - | 2.4A | 5.4A | Semishielded | 0.054ohm | WE-LQSH Series | - | ± 20% | 3mm | 2.7mm | 1.2mm |