Inductors, Chokes & Coils:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$2.700 500+ HK$2.560 1000+ HK$2.400 2000+ HK$2.290 4000+ HK$2.250 | Min: 100 / Mult: 10 | 2.2µH | 2.8A | - | 4.5A | - | Shielded | 0.108ohm | AMDLA4010S Series | - | ± 20% | - | 4.4mm | 4mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$3.740 100+ HK$2.700 500+ HK$2.560 1000+ HK$2.400 2000+ HK$2.290 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | 2.8A | - | 4.5A | - | Shielded | 0.108ohm | AMDLA4010S Series | - | ± 20% | - | 4.4mm | 4mm | 0.8mm | |||||
WURTH ELEKTRONIK | Each | 5+ HK$5.760 50+ HK$4.740 250+ HK$3.610 500+ HK$3.540 1000+ HK$3.470 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 1.75A | - | 3.35A | - | Semishielded | 0.108ohm | WE-LQSH Series | - | ± 20% | - | 3mm | 2.7mm | 1.2mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$5.590 10+ HK$5.040 100+ HK$3.290 500+ HK$2.970 1000+ HK$2.370 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 38MHz | - | 750mA | Unshielded | 0.108ohm | LQH43NH_03 Series | 1812 [4532 Metric] | ± 5% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ HK$3.290 500+ HK$2.970 1000+ HK$2.370 2000+ HK$2.330 | Min: 100 / Mult: 1 | 4.7µH | - | 38MHz | - | 750mA | Unshielded | 0.108ohm | LQH43NH_03 Series | 1812 [4532 Metric] | ± 5% | Ferrite | 4.5mm | 3.2mm | 2.6mm |