Inductors, Chokes & Coils:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each | 5+ HK$9.130 50+ HK$7.330 250+ HK$6.470 500+ HK$6.080 1500+ HK$5.690 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 1.6A | - | 2.5A | - | Shielded | 0.135ohm | WE-PMCI Series | - | ± 20% | - | 2mm | 1.25mm | 1mm | ||||
Each (Supplied on Cut Tape) Re-Reel | 100+ HK$11.960 200+ HK$10.220 600+ HK$8.470 3000+ HK$7.840 | Min: 100 / Mult: 1 | 330nH | - | 600MHz | - | 850mA | - | 0.135ohm | HA403x Series | 1812 [4532 Metric] | ± 2% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$17.180 10+ HK$15.440 50+ HK$13.700 100+ HK$11.960 200+ HK$10.220 More Pricing... | Min: 1 / Mult: 1 | 330nH | - | 600MHz | - | 850mA | - | 0.135ohm | HA403x Series | 1812 [4532 Metric] | ± 2% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$14.230 10+ HK$13.810 50+ HK$13.160 100+ HK$12.090 200+ HK$10.740 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 1.4A | - | 1.2A | - | Shielded | 0.135ohm | WE-TPC Series | - | ± 20% | - | 8mm | 8mm | 1.1mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$12.090 200+ HK$10.740 550+ HK$9.380 | Min: 100 / Mult: 1 | 6.8µH | 1.4A | - | 1.2A | - | Shielded | 0.135ohm | WE-TPC Series | - | ± 20% | - | 8mm | 8mm | 1.1mm |