Inductors, Chokes & Coils:
11 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$7.740 50+ HK$6.940 250+ HK$6.320 500+ HK$6.030 1000+ HK$5.330 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 770mA | - | 450mA | - | Shielded | 0.34ohm | PFL2015 Series | - | ± 20% | - | 2.2mm | 1.45mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$6.940 250+ HK$6.320 500+ HK$6.030 1000+ HK$5.330 2000+ HK$4.760 | Min: 100 / Mult: 5 | 4.7µH | 770mA | - | 450mA | - | Shielded | 0.34ohm | PFL2015 Series | - | ± 20% | - | 2.2mm | 1.45mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$3.280 50+ HK$2.370 250+ HK$1.920 500+ HK$1.750 1000+ HK$1.580 More Pricing... | Min: 5 / Mult: 5 | 1µH | - | 320MHz | - | 380mA | Shielded | 0.34ohm | B82422A SIMID Series | 1210 [3225 Metric] | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.160 50+ HK$0.913 250+ HK$0.864 500+ HK$0.765 1000+ HK$0.666 More Pricing... | Min: 5 / Mult: 5 | 56nH | - | 1.6GHz | - | 500mA | Unshielded | 0.34ohm | LQW2BAS_00 Series | 0805 [2015 Metric] | ± 5% | Ferrite | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$2.900 100+ HK$2.220 500+ HK$1.900 1000+ HK$1.750 2000+ HK$1.620 More Pricing... | Min: 10 / Mult: 10 | 68nH | - | 1.7GHz | - | 600mA | Unshielded | 0.34ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$2.370 250+ HK$1.920 500+ HK$1.750 1000+ HK$1.580 2000+ HK$1.280 | Min: 100 / Mult: 5 | 1µH | - | 320MHz | - | 380mA | Shielded | 0.34ohm | B82422A SIMID Series | 1210 [3225 Metric] | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$0.765 1000+ HK$0.666 2000+ HK$0.658 | Min: 500 / Mult: 5 | 56nH | - | 1.6GHz | - | 500mA | Unshielded | 0.34ohm | LQW2BAS_00 Series | 0805 [2015 Metric] | ± 5% | Ferrite | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$2.220 500+ HK$1.900 1000+ HK$1.750 2000+ HK$1.620 4000+ HK$1.480 | Min: 100 / Mult: 10 | 68nH | - | 1.7GHz | - | 600mA | Unshielded | 0.34ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ HK$0.165 50000+ HK$0.162 100000+ HK$0.159 | Min: 10000 / Mult: 10000 | 9.1nH | - | 3.4GHz | - | 300mA | Unshielded | 0.34ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$2.960 50+ HK$2.640 250+ HK$2.450 500+ HK$2.240 1000+ HK$2.040 More Pricing... | Min: 5 / Mult: 5 | 56nH | - | 1.55GHz | - | 500mA | Unshielded | 0.34ohm | WE-KI Series | 0805 [2012 Metric] | ± 5% | Ceramic | 2.28mm | 1.7mm | 1.28mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$2.640 250+ HK$2.450 500+ HK$2.240 1000+ HK$2.040 2000+ HK$1.850 | Min: 100 / Mult: 1 | 56nH | - | 1.55GHz | - | 500mA | Unshielded | 0.34ohm | WE-KI Series | 0805 [2012 Metric] | ± 5% | Ceramic | 2.28mm | 1.7mm | 1.28mm |