Inductors, Chokes & Coils:
12 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$0.630 100+ HK$0.337 500+ HK$0.235 2500+ HK$0.169 5000+ HK$0.148 More Pricing... | Min: 10 / Mult: 10 | 4.3nH | - | 6GHz | - | 320mA | Shielded | 0.65ohm | MCFT Series | 0402 [1005 Metric] | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.070 100+ HK$0.880 500+ HK$0.798 1000+ HK$0.716 2000+ HK$0.671 More Pricing... | Min: 10 / Mult: 10 | 39nH | - | 1.5GHz | - | 300mA | Unshielded | 0.65ohm | LQG18HN_00 Series | 0603 [1608 Metric] | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$6.910 10+ HK$5.670 50+ HK$4.950 200+ HK$4.670 400+ HK$4.310 More Pricing... | Min: 1 / Mult: 1 | 200µH | 1A | - | 1.8A | - | Unshielded | 0.65ohm | SDR1105 Series | - | ± 10% | - | 11.1mm | 10mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$12.010 50+ HK$11.370 100+ HK$10.730 250+ HK$10.080 500+ HK$6.550 More Pricing... | Min: 1 / Mult: 1 | 47µH | 450mA | - | 550mA | - | Shielded | 0.65ohm | LPS4018 Series | - | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$10.730 250+ HK$10.080 500+ HK$6.550 1000+ HK$6.420 | Min: 100 / Mult: 1 | 47µH | 450mA | - | 550mA | - | Shielded | 0.65ohm | LPS4018 Series | - | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$0.235 2500+ HK$0.169 5000+ HK$0.148 10000+ HK$0.132 50000+ HK$0.112 More Pricing... | Min: 500 / Mult: 10 | 4.3nH | - | 6GHz | - | 320mA | Shielded | 0.65ohm | MCFT Series | 0402 [1005 Metric] | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$0.880 500+ HK$0.798 1000+ HK$0.716 2000+ HK$0.671 4000+ HK$0.625 | Min: 100 / Mult: 10 | 39nH | - | 1.5GHz | - | 300mA | Unshielded | 0.65ohm | LQG18HN_00 Series | 0603 [1608 Metric] | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$4.950 200+ HK$4.670 400+ HK$4.310 800+ HK$3.560 | Min: 100 / Mult: 1 | 200µH | 1A | - | 1.8A | - | Unshielded | 0.65ohm | SDR1105 Series | - | ± 10% | - | 11.1mm | 10mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$6.180 10+ HK$5.460 50+ HK$4.920 100+ HK$4.570 200+ HK$4.290 More Pricing... | Min: 1 / Mult: 1 | 1.8µH | - | 60MHz | - | 390mA | Unshielded | 0.65ohm | WE-GF Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$4.570 200+ HK$4.290 500+ HK$3.980 | Min: 100 / Mult: 1 | 1.8µH | - | 60MHz | - | 390mA | Unshielded | 0.65ohm | WE-GF Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$2.220 500+ HK$1.870 1000+ HK$1.600 2000+ HK$1.500 4000+ HK$1.400 | Min: 100 / Mult: 10 | 120nH | - | 1.3GHz | - | 300mA | Unshielded | 0.65ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$2.900 100+ HK$2.220 500+ HK$1.870 1000+ HK$1.600 2000+ HK$1.500 More Pricing... | Min: 10 / Mult: 10 | 120nH | - | 1.3GHz | - | 300mA | Unshielded | 0.65ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm |