Inductors, Chokes & Coils:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$9.290 250+ HK$8.460 500+ HK$8.080 1000+ HK$7.140 2000+ HK$6.370 | Min: 100 / Mult: 1 | 6.8µH | 500mA | - | 600mA | - | Shielded | 0.72ohm | PFL3215 Series | - | ± 20% | - | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$10.370 50+ HK$9.290 250+ HK$8.460 500+ HK$8.080 1000+ HK$7.140 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | 500mA | - | 600mA | - | Shielded | 0.72ohm | PFL3215 Series | - | ± 20% | - | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$0.255 1000+ HK$0.231 2000+ HK$0.227 | Min: 500 / Mult: 10 | 47nH | - | 1GHz | - | 300mA | Unshielded | 0.72ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$0.822 10+ HK$0.354 100+ HK$0.296 500+ HK$0.255 1000+ HK$0.231 More Pricing... | Min: 1 / Mult: 1 | 47nH | - | 1GHz | - | 300mA | Unshielded | 0.72ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 3% | Air | 1mm | 0.5mm | 0.5mm |