Inductors, Chokes & Coils:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$13.200 200+ HK$11.660 600+ HK$10.400 | Min: 100 / Mult: 1 | 47µH | 630mA | - | 440mA | - | Shielded | 0.75ohm | MSS5121 Series | - | ± 20% | - | 5.1mm | 5.1mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$11.770 50+ HK$11.140 100+ HK$10.510 250+ HK$9.880 500+ HK$6.420 More Pricing... | Min: 1 / Mult: 1 | 18µH | 430mA | - | 580mA | - | Shielded | 0.75ohm | LPS3015 Series | - | ± 20% | - | 2.95mm | 2.95mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$16.940 10+ HK$15.180 50+ HK$13.820 100+ HK$13.200 200+ HK$11.660 More Pricing... | Min: 1 / Mult: 1 | 47µH | 630mA | - | 440mA | - | Shielded | 0.75ohm | MSS5121 Series | - | ± 20% | - | 5.1mm | 5.1mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$10.510 250+ HK$9.880 500+ HK$6.420 1000+ HK$6.300 | Min: 100 / Mult: 1 | 18µH | 430mA | - | 580mA | - | Shielded | 0.75ohm | LPS3015 Series | - | ± 20% | - | 2.95mm | 2.95mm | 1.4mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$14.800 250+ HK$13.930 500+ HK$13.050 1000+ HK$12.170 | Min: 100 / Mult: 1 | 150µH | 630mA | - | 840mA | - | Shielded | 0.75ohm | WE-PD Series | - | ± 20% | - | 7.3mm | 7.4mm | 3.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$18.580 50+ HK$15.460 100+ HK$14.800 250+ HK$13.930 500+ HK$13.050 More Pricing... | Min: 1 / Mult: 1 | 150µH | 630mA | - | 840mA | - | Shielded | 0.75ohm | WE-PD Series | - | ± 20% | - | 7.3mm | 7.4mm | 3.5mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$3.540 50+ HK$3.110 250+ HK$2.880 500+ HK$2.650 1000+ HK$2.420 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | - | 250MHz | - | 630mA | Unshielded | 0.75ohm | WE-RFH Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.6mm | 2.1mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$3.110 250+ HK$2.880 500+ HK$2.650 1000+ HK$2.420 2000+ HK$2.190 | Min: 100 / Mult: 5 | 1.5µH | - | 250MHz | - | 630mA | Unshielded | 0.75ohm | WE-RFH Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.6mm | 2.1mm | 1.7mm |