Inductors, Chokes & Coils:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$31.930 10+ HK$28.620 50+ HK$26.050 100+ HK$24.870 200+ HK$21.970 More Pricing... | Min: 1 / Mult: 1 | 47µH | 800mA | - | 350mA | - | Shielded | 0.87ohm | 1812PS Series | - | ± 5% | - | 5.87mm | 4.98mm | 3.81mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$24.870 200+ HK$21.970 600+ HK$19.600 | Min: 100 / Mult: 1 | 47µH | 800mA | - | 350mA | - | Shielded | 0.87ohm | 1812PS Series | - | ± 5% | - | 5.87mm | 4.98mm | 3.81mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.930 100+ HK$1.500 500+ HK$1.260 2500+ HK$1.030 5000+ HK$1.010 More Pricing... | Min: 10 / Mult: 10 | 82nH | - | 1.7GHz | - | 370mA | Unshielded | 0.87ohm | LQW15AW_80 Series | 0402 [1005 Metric] | ± 2% | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$1.500 500+ HK$1.260 2500+ HK$1.030 5000+ HK$1.010 10000+ HK$0.872 | Min: 100 / Mult: 10 | 82nH | - | 1.7GHz | - | 370mA | Unshielded | 0.87ohm | LQW15AW_80 Series | 0402 [1005 Metric] | ± 2% | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm |