Inductors, Chokes & Coils:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$9.690 50+ HK$8.680 250+ HK$7.900 500+ HK$7.550 1000+ HK$6.670 More Pricing... | Min: 5 / Mult: 5 | 10µH | 390mA | - | 500mA | - | Shielded | 1.34ohm | PFL3215 Series | - | ± 20% | - | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$8.680 250+ HK$7.900 500+ HK$7.550 1000+ HK$6.670 2000+ HK$5.950 | Min: 100 / Mult: 1 | 10µH | 390mA | - | 500mA | - | Shielded | 1.34ohm | PFL3215 Series | - | ± 20% | - | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$11.480 50+ HK$9.810 250+ HK$7.830 500+ HK$6.930 1000+ HK$6.370 More Pricing... | Min: 5 / Mult: 5 | 560nH | - | 470MHz | - | 460mA | Unshielded | 1.34ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$6.930 1000+ HK$6.370 2000+ HK$5.860 | Min: 500 / Mult: 5 | 560nH | - | 470MHz | - | 460mA | Unshielded | 1.34ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm |