Inductors, Chokes & Coils:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$4.530 50+ HK$3.700 100+ HK$3.040 250+ HK$2.980 500+ HK$2.920 | Min: 1 / Mult: 1 | 470µH | 340mA | - | 500mA | - | Unshielded | 1.96ohm | SDR0805 Series | - | ± 10% | - | 7.8mm | 7.8mm | 5.3mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ HK$0.576 50000+ HK$0.565 100000+ HK$0.553 | Min: 10000 / Mult: 10000 | 68nH | - | 2.5GHz | - | 140mA | Unshielded | 1.96ohm | LQW15AN_0Z Series | 0402 [1005 Metric] | ± 2% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1000+ HK$2.430 5000+ HK$2.130 10000+ HK$2.110 | Min: 1000 / Mult: 1000 | 470µH | 340mA | - | 500mA | - | Unshielded | 1.96ohm | SDR0805 Series | - | ± 10% | - | 7.8mm | 7.8mm | 5.3mm |