Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$3.870 50+ HK$3.450 250+ HK$3.190 500+ HK$2.940 1000+ HK$2.440 More Pricing... | Min: 5 / Mult: 5 | 2.7µH | - | 100MHz | - | 100mA | Unshielded | 3.5ohm | WE-RFI Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2mm | 1.25mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$3.450 250+ HK$3.190 500+ HK$2.940 1000+ HK$2.440 2000+ HK$2.430 | Min: 100 / Mult: 5 | 2.7µH | - | 100MHz | - | 100mA | Unshielded | 3.5ohm | WE-RFI Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2mm | 1.25mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$8.650 50+ HK$7.480 250+ HK$6.300 500+ HK$4.820 1000+ HK$4.730 More Pricing... | Min: 5 / Mult: 5 | 100µH | 320mA | - | 280mA | - | Unshielded | 3.5ohm | ME3220 Series | - | ± 10% | - | 3.2mm | 2.8mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$2.880 50+ HK$2.730 250+ HK$2.140 500+ HK$1.690 1000+ HK$1.230 More Pricing... | Min: 5 / Mult: 5 | 33µH | - | 12MHz | - | 115mA | Shielded | 3.5ohm | LQH32MN_23 Series | 1210 [3225 Metric] | ± 5% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$2.730 250+ HK$2.140 500+ HK$1.690 1000+ HK$1.230 2000+ HK$1.130 | Min: 100 / Mult: 5 | 33µH | - | 12MHz | - | 115mA | Shielded | 3.5ohm | LQH32MN_23 Series | 1210 [3225 Metric] | ± 5% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$7.480 250+ HK$6.300 500+ HK$4.820 1000+ HK$4.730 2000+ HK$4.630 | Min: 100 / Mult: 1 | 100µH | 320mA | - | 280mA | - | Unshielded | 3.5ohm | ME3220 Series | - | ± 10% | - | 3.2mm | 2.8mm | 2mm |