Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$10.600 200+ HK$10.120 400+ HK$8.940 750+ HK$7.980 | Min: 100 / Mult: 1 | 680µH | 200mA | - | 120mA | - | Shielded | 3.8ohm | LPS5030 Series | - | ± 20% | - | 4.8mm | 4.8mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$12.990 10+ HK$11.640 50+ HK$10.600 200+ HK$10.120 400+ HK$8.940 More Pricing... | Min: 1 / Mult: 1 | 680µH | 200mA | - | 120mA | - | Shielded | 3.8ohm | LPS5030 Series | - | ± 20% | - | 4.8mm | 4.8mm | 2.9mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 5+ HK$3.210 50+ HK$2.630 250+ HK$2.170 500+ HK$1.930 1000+ HK$1.680 More Pricing... | Min: 5 / Mult: 5 | 330nH | - | 900MHz | - | 100mA | Wirewound | 3.8ohm | 3650 Series | 0603 [1608 Metric] | ± 5% | - | 1.8mm | 1.12mm | 1.02mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$2.630 250+ HK$2.170 500+ HK$1.930 1000+ HK$1.680 2000+ HK$1.580 | Min: 100 / Mult: 5 | 330nH | - | 900MHz | - | 100mA | Wirewound | 3.8ohm | 3650 Series | 0603 [1608 Metric] | ± 5% | - | 1.8mm | 1.12mm | 1.02mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$1.960 1000+ HK$1.640 2000+ HK$1.500 | Min: 500 / Mult: 1 | 33µH | - | 12MHz | - | 80mA | Unshielded | 3.8ohm | LQH31MN_03 Series | 1206 [3216 Metric] | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$3.290 10+ HK$3.060 100+ HK$2.280 500+ HK$1.960 1000+ HK$1.640 More Pricing... | Min: 1 / Mult: 1 | 33µH | - | 12MHz | - | 80mA | Unshielded | 3.8ohm | LQH31MN_03 Series | 1206 [3216 Metric] | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm |