5.6µH Inductors, Chokes & Coils:

10 Products Found
Find a huge range of 5.6µH Inductors, Chokes & Coils at e絡盟 Hong Kong. We stock a wide range of Inductors, Chokes & Coils, such as 10µH, 22µH, 33µH & 4.7µH Inductors, Chokes & Coils from the worlds top manufacturers including: Coilcraft
View
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.520
200+
HK$14.630
500+
HK$13.750
Min: 100 / Mult: 1
5.6µH
3A
9.66A
0.02ohm
MSD1260 Series
200nH
1:1
12.3mm
12.3mm
Surface Mount
6mm
-40°C
85°C
AEC-Q200
2288028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.100
10+
HK$17.890
50+
HK$16.410
100+
HK$15.520
200+
HK$14.630
More Pricing...
Min: 1 / Mult: 1
5.6µH
3A
9.66A
0.02ohm
MSD1260 Series
200nH
1:1
12.3mm
12.3mm
Surface Mount
6mm
-40°C
85°C
AEC-Q200
2288161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.960
10+
HK$34.490
25+
HK$32.010
50+
HK$29.530
100+
HK$27.050
More Pricing...
Min: 1 / Mult: 1
5.6µH
1.57A
3.9A
0.0315ohm
MSD7342 Series
90nH
1:1
7.5mm
7.5mm
Surface Mount
4.6mm
-40°C
85°C
AEC-Q200
2288161RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$27.050
250+
HK$24.570
Min: 100 / Mult: 1
5.6µH
1.57A
3.9A
0.0315ohm
MSD7342 Series
90nH
1:1
7.5mm
7.5mm
Surface Mount
4.6mm
-40°C
85°C
AEC-Q200
2434723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.150
50+
HK$21.500
100+
HK$19.720
250+
HK$18.650
500+
HK$17.580
More Pricing...
Min: 1 / Mult: 1
5.6µH
700mA
900mA
0.225ohm
LPD5010 Series
160nH
1:1
4.8mm
4.8mm
Surface Mount
0.9mm
-40°C
85°C
-
2407943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.840
50+
HK$10.550
100+
HK$9.670
250+
HK$9.150
500+
HK$8.630
More Pricing...
Min: 1 / Mult: 1
5.6µH
780mA
1.6A
0.62ohm
LPD4012 Series
200nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407943RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.670
250+
HK$9.150
500+
HK$8.630
1000+
HK$8.100
Min: 100 / Mult: 1
5.6µH
780mA
1.6A
0.62ohm
LPD4012 Series
200nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2434723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.720
250+
HK$18.650
500+
HK$17.580
1000+
HK$16.520
Min: 100 / Mult: 1
5.6µH
700mA
900mA
0.225ohm
LPD5010 Series
160nH
1:1
4.8mm
4.8mm
Surface Mount
0.9mm
-40°C
85°C
-
2434739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.540
10+
HK$11.160
50+
HK$10.240
200+
HK$9.690
400+
HK$9.130
More Pricing...
Min: 1 / Mult: 1
5.6µH
1.35A
1.8A
0.0625ohm
LPD5030 Series
110nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
2434739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.240
200+
HK$9.690
400+
HK$9.130
750+
HK$8.580
Min: 100 / Mult: 1
5.6µH
1.35A
1.8A
0.0625ohm
LPD5030 Series
110nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY