1.1µH Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$31.240 50+ HK$28.280 100+ HK$27.050 250+ HK$26.190 500+ HK$25.320 More Pricing... | Min: 1 / Mult: 1 | 1.1µH | 15A | - | 13A | - | Shielded | 0.00315ohm | WE-HCI Series | - | ± 20% | - | 7mm | 6.9mm | 4.8mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$23.940 10+ HK$21.450 25+ HK$19.520 50+ HK$18.640 100+ HK$16.470 More Pricing... | Min: 1 / Mult: 1 | 1.1µH | 11.97A | - | 12.22A | - | Shielded | 0.0035ohm | SER80xx Series | - | ± 20% | - | 8.8mm | 8.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$16.470 250+ HK$14.690 | Min: 100 / Mult: 1 | 1.1µH | 11.97A | - | 12.22A | - | Shielded | 0.0035ohm | SER80xx Series | - | ± 20% | - | 8.8mm | 8.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$13.520 50+ HK$11.560 250+ HK$9.220 500+ HK$8.160 1000+ HK$7.500 More Pricing... | Min: 5 / Mult: 5 | 1.1µH | - | 376MHz | - | 1.2A | Unshielded | 0.105ohm | 1008AF Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.92mm | 2.79mm | 1.91mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$11.560 250+ HK$9.220 500+ HK$8.160 1000+ HK$7.500 2000+ HK$6.900 | Min: 100 / Mult: 5 | 1.1µH | - | 376MHz | - | 1.2A | Unshielded | 0.105ohm | 1008AF Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.92mm | 2.79mm | 1.91mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$27.050 250+ HK$26.190 500+ HK$25.320 1000+ HK$20.060 | Min: 100 / Mult: 1 | 1.1µH | 15A | - | 13A | - | Shielded | 0.00315ohm | WE-HCI Series | - | ± 20% | - | 7mm | 6.9mm | 4.8mm |