5.8µH Inductors, Chokes & Coils:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
No. of Layers
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$12.720 50+ HK$10.630 250+ HK$8.220 500+ HK$7.510 1000+ HK$6.930 More Pricing... | Min: 5 / Mult: 5 | 5.8µH | 37MHz | - | 750mA | - | Unshielded | 0.28ohm | 1008AF Series | 1008 [2520 Metric] | - | ± 5% | - | Ferrite | 2.92mm | 2.79mm | - | 1.91mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel | 500+ HK$7.510 1000+ HK$6.930 2000+ HK$6.300 | Min: 500 / Mult: 5 | 5.8µH | 37MHz | - | 750mA | - | Unshielded | 0.28ohm | 1008AF Series | 1008 [2520 Metric] | - | ± 5% | - | Ferrite | 2.92mm | 2.79mm | - | 1.91mm | - | - | |||||
WURTH ELEKTRONIK | Each | 1+ HK$176.820 2+ HK$171.210 3+ HK$165.590 5+ HK$159.970 10+ HK$153.640 More Pricing... | Min: 1 / Mult: 1 | 5.8µH | 13MHz | 30A | - | 1 Coil | - | 0.014ohm | WE-WPCC Series | - | 1 Layer | ± 10% | 220@125kHz | - | - | - | Board Mount | 8.5mm | -20°C | 105°C |