820nH Inductors, Chokes & Coils:

16 Products Found
Find a huge range of 820nH Inductors, Chokes & Coils at e絡盟 Hong Kong. We stock a wide range of Inductors, Chokes & Coils, such as 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils from the worlds top manufacturers including: Murata, Wurth Elektronik, Bourns & Epcos
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3228012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.930
50+
HK$1.460
250+
HK$1.120
500+
HK$1.010
1000+
HK$0.895
More Pricing...
Min: 5 / Mult: 5
820nH
-
350MHz
-
400mA
Unshielded
1.61ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3228008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.190
50+
HK$2.520
250+
HK$1.850
500+
HK$1.670
1000+
HK$1.490
More Pricing...
Min: 5 / Mult: 5
820nH
-
350MHz
-
400mA
Unshielded
1.61ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 1%
Ferrite
2.62mm
2.45mm
1.83mm
3228012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.460
250+
HK$1.120
500+
HK$1.010
1000+
HK$0.895
2000+
HK$0.815
More Pricing...
Min: 100 / Mult: 5
820nH
-
350MHz
-
400mA
Unshielded
1.61ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3228008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.520
250+
HK$1.850
500+
HK$1.670
1000+
HK$1.490
2000+
HK$1.480
More Pricing...
Min: 100 / Mult: 5
820nH
-
350MHz
-
400mA
Unshielded
1.61ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 1%
Ferrite
2.62mm
2.45mm
1.83mm
3812803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.580
250+
HK$12.030
500+
HK$11.480
1000+
HK$10.060
5000+
HK$9.860
More Pricing...
Min: 100 / Mult: 1
820nH
13.5A
-
40.9A
-
Shielded
0.00487ohm
WE-LHMI Series
-
± 20%
-
9.7mm
8.5mm
3mm
3812803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.430
50+
HK$13.840
100+
HK$12.580
250+
HK$12.030
500+
HK$11.480
More Pricing...
Min: 1 / Mult: 1
820nH
13.5A
-
40.9A
-
Shielded
0.00487ohm
WE-LHMI Series
-
± 20%
-
9.7mm
8.5mm
3mm
1748827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.960
50+
HK$2.640
250+
HK$2.450
500+
HK$2.240
1000+
HK$2.040
More Pricing...
Min: 5 / Mult: 5
820nH
-
215MHz
-
180mA
Unshielded
3.9ohm
WE-KI Series
0805 [2012 Metric]
± 5%
Ceramic
2.28mm
1.7mm
1.28mm
4000560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.180
Min: 10 / Mult: 10
820nH
-
400MHz
-
240mA
Unshielded
0.55ohm
B82498B SIMID Series
0805 [2012 Metric]
± 5%
Ferrite
2.2mm
1.4mm
1.45mm
1748827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.640
250+
HK$2.450
500+
HK$2.240
1000+
HK$2.040
2000+
HK$1.850
Min: 100 / Mult: 1
820nH
-
215MHz
-
180mA
Unshielded
3.9ohm
WE-KI Series
0805 [2012 Metric]
± 5%
Ceramic
2.28mm
1.7mm
1.28mm
4000560RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$10.180
Min: 1 / Mult: 1
820nH
-
400MHz
-
240mA
Unshielded
0.55ohm
B82498B SIMID Series
0805 [2012 Metric]
± 5%
Ferrite
2.2mm
1.4mm
1.45mm
2114361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.540
50+
HK$3.110
250+
HK$2.880
500+
HK$2.650
1000+
HK$2.420
More Pricing...
Min: 5 / Mult: 5
820nH
-
350MHz
-
180mA
Unshielded
2.3ohm
WE-KI Series
1008 [2520 Metric]
± 5%
Ceramic
2.5mm
2mm
1.6mm
2114361RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.110
250+
HK$2.880
500+
HK$2.650
1000+
HK$2.420
2000+
HK$2.190
Min: 100 / Mult: 5
820nH
-
350MHz
-
180mA
Unshielded
2.3ohm
WE-KI Series
1008 [2520 Metric]
± 5%
Ceramic
2.5mm
2mm
1.6mm
2901810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.030
250+
HK$7.280
500+
HK$6.880
1000+
HK$6.270
2000+
HK$6.060
Min: 100 / Mult: 5
820nH
12.9A
-
19.7A
-
Shielded
0.00578ohm
SRP5030CA Series
-
± 20%
-
5.5mm
5.3mm
2.9mm
2901810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.990
50+
HK$10.030
250+
HK$7.280
500+
HK$6.880
1000+
HK$6.270
More Pricing...
Min: 5 / Mult: 5
820nH
12.9A
-
19.7A
-
Shielded
0.00578ohm
SRP5030CA Series
-
± 20%
-
5.5mm
5.3mm
2.9mm
3228011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.560
250+
HK$1.410
500+
HK$1.290
1000+
HK$1.160
More Pricing...
Min: 5 / Mult: 5
820nH
-
350MHz
-
400mA
Unshielded
1.61ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3228011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.560
250+
HK$1.410
500+
HK$1.290
1000+
HK$1.160
2000+
HK$0.888
Min: 100 / Mult: 5
820nH
-
350MHz
-
400mA
Unshielded
1.61ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY