Inductors, Chokes & Coils:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2000+ HK$6.150 10000+ HK$5.590 20000+ HK$5.480 | Min: 2000 / Mult: 2000 | 3.3µH | 550mA | 750mA | 0.36ohm | PFD3215 Series | 140nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$18.740 250+ HK$17.270 | Min: 100 / Mult: 1 | 2.5µH | 2.17A | 6A | 0.0165ohm | MSD7342 Series | 140nH | 1:1 | 7.5mm | 7.5mm | Surface Mount | 4.6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$11.200 250+ HK$10.370 500+ HK$6.920 1000+ HK$6.790 | Min: 100 / Mult: 1 | 2.2µH | 1.05A | 1.6A | 0.3ohm | LPD3015 Series | 140nH | 1:1 | 3mm | 3mm | Surface Mount | 1.4mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$12.840 50+ HK$12.020 100+ HK$11.200 250+ HK$10.370 500+ HK$6.920 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 1.05A | 1.6A | 0.3ohm | LPD3015 Series | 140nH | 1:1 | 3mm | 3mm | Surface Mount | 1.4mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$24.580 10+ HK$23.120 25+ HK$21.660 50+ HK$20.200 100+ HK$18.740 More Pricing... | Min: 1 / Mult: 1 | 2.5µH | 2.17A | 6A | 0.0165ohm | MSD7342 Series | 140nH | 1:1 | 7.5mm | 7.5mm | Surface Mount | 4.6mm | -40°C | 85°C | AEC-Q200 |