Inductors, Chokes & Coils:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$20.880 10+ HK$17.840 50+ HK$16.440 100+ HK$13.160 200+ HK$12.170 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 3.16A | 14.9A | 0.019ohm | MSD1278 Series | 220nH | 1:1 | 12.3mm | 12.3mm | Surface Mount | 8.05mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$24.150 50+ HK$21.500 100+ HK$19.720 250+ HK$18.650 500+ HK$17.580 More Pricing... | Min: 1 / Mult: 1 | 8.2µH | 500mA | 740mA | 0.35ohm | LPD5010 Series | 220nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 0.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$19.140 10+ HK$17.040 50+ HK$15.630 100+ HK$14.790 200+ HK$13.940 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 2.81A | 13.1A | 0.024ohm | MSD1278 Series | 220nH | 1:1 | 12.3mm | 12.3mm | Surface Mount | 8.05mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$14.790 200+ HK$13.940 500+ HK$13.090 | Min: 100 / Mult: 1 | 6.8µH | 2.81A | 13.1A | 0.024ohm | MSD1278 Series | 220nH | 1:1 | 12.3mm | 12.3mm | Surface Mount | 8.05mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$13.160 200+ HK$12.170 500+ HK$11.180 | Min: 100 / Mult: 1 | 4.7µH | 3.16A | 14.9A | 0.019ohm | MSD1278 Series | 220nH | 1:1 | 12.3mm | 12.3mm | Surface Mount | 8.05mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$9.670 250+ HK$9.150 500+ HK$8.630 1000+ HK$8.100 | Min: 100 / Mult: 1 | 6.8µH | 860mA | 1.52A | 0.53ohm | LPD4012 Series | 220nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$19.720 250+ HK$18.650 500+ HK$17.580 1000+ HK$16.520 | Min: 100 / Mult: 1 | 8.2µH | 500mA | 740mA | 0.35ohm | LPD5010 Series | 220nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 0.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$11.840 50+ HK$10.550 100+ HK$9.670 250+ HK$9.150 500+ HK$8.630 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 860mA | 1.52A | 0.53ohm | LPD4012 Series | 220nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 |