Inductors, Chokes & Coils:

9 Products Found
View
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.880
10+
HK$17.840
50+
HK$16.440
100+
HK$13.160
200+
HK$12.900
Min: 1 / Mult: 1
15µH
2.3A
9.1A
0.036ohm
MSD1278 Series
410nH
1:1
12.3mm
12.3mm
Surface Mount
8.05mm
-40°C
85°C
AEC-Q200
2288099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.160
200+
HK$12.900
Min: 100 / Mult: 1
15µH
2.3A
9.1A
0.036ohm
MSD1278 Series
410nH
1:1
12.3mm
12.3mm
Surface Mount
8.05mm
-40°C
85°C
AEC-Q200
2287471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.840
50+
HK$10.550
100+
HK$9.670
250+
HK$9.150
500+
HK$8.630
More Pricing...
Min: 1 / Mult: 1
33µH
310mA
370mA
0.915ohm
LPD4012 Series
410nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2297171

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$11.180
2500+
HK$10.200
5000+
HK$9.050
Min: 500 / Mult: 500
15µH
2.3A
9.1A
0.036ohm
MSD1278 Series
410nH
1:1
12.3mm
12.3mm
Surface Mount
8.05mm
-40°C
85°C
AEC-Q200
2288101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.880
10+
HK$17.840
50+
HK$16.440
100+
HK$13.160
200+
HK$12.170
More Pricing...
Min: 1 / Mult: 1
22µH
1.99A
6.8A
0.048ohm
MSD1278 Series
410nH
1:1
12.3mm
12.3mm
Surface Mount
8.05mm
-40°C
85°C
AEC-Q200
2288101RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.160
200+
HK$12.170
500+
HK$11.180
Min: 100 / Mult: 1
22µH
1.99A
6.8A
0.048ohm
MSD1278 Series
410nH
1:1
12.3mm
12.3mm
Surface Mount
8.05mm
-40°C
85°C
AEC-Q200
2287471RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.670
250+
HK$9.150
500+
HK$8.630
1000+
HK$8.100
Min: 100 / Mult: 1
33µH
310mA
370mA
0.915ohm
LPD4012 Series
410nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.840
50+
HK$10.550
100+
HK$9.670
250+
HK$9.150
500+
HK$8.630
More Pricing...
Min: 1 / Mult: 1
33µH
440mA
570mA
1.83ohm
LPD4012 Series
410nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.670
250+
HK$9.150
500+
HK$8.630
1000+
HK$8.100
Min: 100 / Mult: 1
33µH
440mA
570mA
1.83ohm
LPD4012 Series
410nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY