Inductors, Chokes & Coils:
121 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
Turns Ratio
Inductance Tolerance
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.330 100+ HK$1.130 500+ HK$1.040 1000+ HK$0.924 2000+ HK$0.849 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | - | - | - | 70MHz | - | - | 1.15A | Unshielded | - | 0.25ohm | LQM18PN_GH Series | 0603 [1608 Metric] | - | - | ± 20% | Ferrite | 1.6mm | 0.8mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$1.130 500+ HK$1.040 1000+ HK$0.924 2000+ HK$0.849 4000+ HK$0.773 | Min: 100 / Mult: 10 | 2.2µH | - | - | - | 70MHz | - | - | 1.15A | Unshielded | - | 0.25ohm | LQM18PN_GH Series | 0603 [1608 Metric] | - | - | ± 20% | Ferrite | 1.6mm | 0.8mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.430 50+ HK$1.150 250+ HK$0.948 500+ HK$0.865 1500+ HK$0.781 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | - | - | - | 40MHz | - | - | - | Unshielded | - | 0.1ohm | LQM2HPN_G0 Series | 1008 [2520 Metric] | - | - | ± 20% | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.430 50+ HK$1.140 250+ HK$0.948 500+ HK$0.873 1500+ HK$0.797 More Pricing... | Min: 5 / Mult: 5 | 1µH | - | - | - | 60MHz | - | - | - | Unshielded | - | 0.069ohm | LQM2HPN_G0 Series | 1008 [2520 Metric] | - | - | ± 20% | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$2.520 50+ HK$2.080 250+ HK$1.710 500+ HK$1.590 1500+ HK$1.470 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | - | - | 20MHz | - | - | 1.2A | Unshielded | - | 0.275ohm | LQM21PN_GH Series | 0805 [2012 Metric] | - | - | ± 20% | Ferrite | 2mm | 1.25mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.140 100+ HK$0.882 500+ HK$0.823 1000+ HK$0.764 2000+ HK$0.697 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | - | - | - | 40MHz | - | - | - | Unshielded | - | 0.288ohm | LQM21PN_GC Series | 0805 [2012 Metric] | - | - | ± 30% | Ferrite | 2mm | 1.25mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$11.110 50+ HK$9.960 100+ HK$9.060 250+ HK$8.660 500+ HK$7.650 More Pricing... | Min: 1 / Mult: 1 | 10µH | - | 480mA | - | - | - | 530mA | - | Shielded | - | 0.54ohm | LPS3010 Series | - | - | - | ± 20% | - | 2.95mm | 2.95mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.430 50+ HK$1.180 250+ HK$0.906 500+ HK$0.844 1500+ HK$0.781 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | - | - | - | 40MHz | - | - | - | Unshielded | - | 0.138ohm | LQM2MPN_G0 Series | 0806 [2016 Metric] | - | - | ± 30% | Ferrite | 2mm | 1.6mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$9.060 250+ HK$8.660 500+ HK$7.650 1000+ HK$6.820 | Min: 100 / Mult: 1 | 10µH | - | 480mA | - | - | - | 530mA | - | Shielded | - | 0.54ohm | LPS3010 Series | - | - | - | ± 20% | - | 2.95mm | 2.95mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.430 50+ HK$1.070 250+ HK$0.898 500+ HK$0.844 1500+ HK$0.789 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | - | - | - | 50MHz | - | - | - | Unshielded | - | 0.088ohm | LQM2HPN_G0 Series | 1008 [2520 Metric] | - | - | ± 20% | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.570 50+ HK$1.340 250+ HK$0.962 500+ HK$0.917 1500+ HK$0.872 More Pricing... | Min: 5 / Mult: 5 | 1µH | - | - | - | 60MHz | - | - | 1.6A | Shielded | - | 0.055ohm | CVH252009 Series | 1008 [2520 Metric] | - | - | ± 20% | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$10.460 50+ HK$9.380 100+ HK$8.540 250+ HK$8.150 500+ HK$7.200 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 700mA | - | - | - | 750mA | - | Shielded | - | 0.3ohm | LPS3010 Series | - | - | - | ± 20% | - | 2.95mm | 2.95mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.430 50+ HK$1.180 250+ HK$0.965 500+ HK$0.881 1500+ HK$0.797 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | - | - | 25MHz | - | - | - | Unshielded | - | 0.138ohm | LQM2HPN_G0 Series | 1008 [2520 Metric] | - | - | ± 20% | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$0.962 100+ HK$0.798 500+ HK$0.728 1000+ HK$0.658 2000+ HK$0.621 More Pricing... | Min: 10 / Mult: 10 | 330nH | - | - | - | 1.1GHz | - | - | 190mA | Unshielded | - | 3.84ohm | LQW18AN_80 Series | 0603 [1608 Metric] | - | - | ± 2% | Non-Magnetic | 1.65mm | 0.99mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.690 50+ HK$1.350 250+ HK$1.160 500+ HK$1.070 1500+ HK$0.974 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | - | - | 25MHz | - | - | 1.1A | Shielded | - | 0.11ohm | CVH252009 Series | 1008 [2520 Metric] | - | - | ± 20% | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.140 100+ HK$0.932 500+ HK$0.848 1000+ HK$0.764 2000+ HK$0.710 More Pricing... | Min: 10 / Mult: 10 | 1µH | - | - | - | 50MHz | - | - | - | Unshielded | - | 0.066ohm | LQM21PN_GR Series | 0805 [2012 Metric] | - | - | ± 30% | Ferrite | 2mm | 1.25mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$26.330 50+ HK$24.130 100+ HK$22.120 250+ HK$21.340 500+ HK$18.650 More Pricing... | Min: 1 / Mult: 1 | - | 10µH | - | 500mA | - | 670mA | - | - | - | 0.39ohm | - | LPD5010 Series | - | 270nH | 1:1 | - | - | 4.8mm | 4.8mm | Surface Mount | 0.9mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.400 50+ HK$1.120 250+ HK$0.954 500+ HK$0.884 1500+ HK$0.814 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 1.1A | - | - | - | - | - | Shielded | - | 0.175ohm | LQM2MPN_G0 Series | 0806 [2016 Metric] | - | - | ± 20% | - | 2mm | 1.6mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.130 100+ HK$0.946 500+ HK$0.921 1000+ HK$0.773 2000+ HK$0.708 More Pricing... | Min: 10 / Mult: 10 | 4.7µH | - | - | - | 30MHz | - | - | 600mA | Unshielded | - | 0.288ohm | LQM21PN_GR Series | 0805 [2012 Metric] | - | - | ± 30% | Ferrite | 2mm | 1.25mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$1.150 250+ HK$0.948 500+ HK$0.865 1500+ HK$0.781 3000+ HK$0.680 | Min: 100 / Mult: 5 | 2.2µH | - | - | - | 40MHz | - | - | - | Unshielded | - | 0.1ohm | LQM2HPN_G0 Series | 1008 [2520 Metric] | - | - | ± 20% | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$1.340 250+ HK$0.962 500+ HK$0.917 1500+ HK$0.872 3000+ HK$0.806 | Min: 100 / Mult: 5 | 1µH | - | - | - | 60MHz | - | - | 1.6A | Shielded | - | 0.055ohm | CVH252009 Series | 1008 [2520 Metric] | - | - | ± 20% | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.850 50+ HK$1.480 250+ HK$1.160 500+ HK$1.080 1500+ HK$0.982 | Min: 5 / Mult: 5 | 2.2µH | - | - | - | 40MHz | - | - | 1.3A | Shielded | - | 0.08ohm | CVH252009 Series | 1008 [2520 Metric] | - | - | ± 20% | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$10.460 50+ HK$9.380 100+ HK$8.540 250+ HK$8.150 500+ HK$7.200 More Pricing... | Min: 1 / Mult: 1 | 470nH | - | 1.3A | - | - | - | 1.9A | - | Shielded | - | 0.07ohm | LPS3010 Series | - | - | - | ± 20% | - | 2.95mm | 2.95mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$8.540 250+ HK$8.150 500+ HK$7.200 1000+ HK$6.420 | Min: 100 / Mult: 1 | 4.7µH | - | 700mA | - | - | - | 750mA | - | Shielded | - | 0.3ohm | LPS3010 Series | - | - | - | ± 20% | - | 2.95mm | 2.95mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.480 50+ HK$1.150 250+ HK$1.010 500+ HK$0.956 1500+ HK$0.902 More Pricing... | Min: 5 / Mult: 5 | 1µH | - | - | - | 60MHz | - | - | - | Unshielded | - | 0.107ohm | LQM2MPN_G0 Series | 0806 [2016 Metric] | - | - | ± 30% | Ferrite | 2mm | 1.6mm | - | 0.9mm | - | - |