Inductors, Chokes & Coils:

135 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.320
50+
HK$1.160
250+
HK$0.987
500+
HK$0.975
1000+
HK$0.962
More Pricing...
Min: 5 / Mult: 5
470nH
450MHz
470mA
Unshielded
1.19ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3227989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.110
50+
HK$2.730
250+
HK$2.130
500+
HK$1.960
1000+
HK$1.780
More Pricing...
Min: 5 / Mult: 5
390nH
500MHz
470mA
Unshielded
1.12ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 1%
Ferrite
2.62mm
2.45mm
1.83mm
3227948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.660
250+
HK$1.360
500+
HK$1.330
1000+
HK$1.290
More Pricing...
Min: 5 / Mult: 5
3.9µH
70MHz
260mA
Unshielded
3.6ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
2219377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.070
250+
HK$0.757
500+
HK$0.732
1000+
HK$0.707
More Pricing...
Min: 5 / Mult: 5
560nH
415MHz
400mA
Unshielded
1.33ohm
LQW2UAS_00 Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
2219348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.070
250+
HK$0.880
500+
HK$0.831
1000+
HK$0.781
More Pricing...
Min: 5 / Mult: 5
1µH
290MHz
370mA
Unshielded
1.75ohm
LQW2UAS_00 Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
2219348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.070
250+
HK$0.880
500+
HK$0.831
1000+
HK$0.781
2000+
HK$0.732
Min: 100 / Mult: 5
1µH
290MHz
370mA
Unshielded
1.75ohm
LQW2UAS_00 Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
2219377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.070
250+
HK$0.757
500+
HK$0.732
1000+
HK$0.707
2000+
HK$0.675
Min: 100 / Mult: 5
560nH
415MHz
400mA
Unshielded
1.33ohm
LQW2UAS_00 Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.660
250+
HK$1.360
500+
HK$1.330
1000+
HK$1.290
2000+
HK$1.270
Min: 100 / Mult: 5
1.5µH
120MHz
330mA
Unshielded
2.3ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3228000RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.370
250+
HK$1.130
500+
HK$1.120
1000+
HK$1.100
2000+
HK$0.938
Min: 100 / Mult: 5
620nH
375MHz
300mA
Unshielded
1.4ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3228012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.930
50+
HK$1.460
250+
HK$1.120
500+
HK$1.010
1000+
HK$0.895
More Pricing...
Min: 5 / Mult: 5
820nH
350MHz
400mA
Unshielded
1.61ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.760
50+
HK$1.160
250+
HK$0.886
500+
HK$0.820
1000+
HK$0.754
More Pricing...
Min: 5 / Mult: 5
1µH
290MHz
370mA
Unshielded
1.75ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.650
250+
HK$1.260
500+
HK$1.240
1000+
HK$1.210
2000+
HK$1.040
Min: 100 / Mult: 5
180nH
750MHz
620mA
Unshielded
0.77ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3227991RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.960
250+
HK$1.440
500+
HK$1.180
1000+
HK$0.905
2000+
HK$0.896
Min: 100 / Mult: 5
390nH
500MHz
470mA
Unshielded
1.12ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.780
50+
HK$1.460
250+
HK$1.070
500+
HK$0.945
1000+
HK$0.815
More Pricing...
Min: 5 / Mult: 5
22nH
2.4GHz
1A
Unshielded
0.12ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227930RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$1.510
250+
HK$1.160
500+
HK$1.050
1000+
HK$0.945
2000+
HK$0.850
More Pricing...
Min: 100 / Mult: 5
22nH
2.4GHz
1A
Unshielded
0.12ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3227937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.920
250+
HK$1.460
500+
HK$1.310
1000+
HK$1.170
2000+
HK$1.120
More Pricing...
Min: 100 / Mult: 5
2.7µH
110MHz
290mA
Unshielded
3.2ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3227926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.580
250+
HK$1.150
500+
HK$1.050
1000+
HK$0.955
2000+
HK$0.815
More Pricing...
Min: 100 / Mult: 5
1.5µH
120MHz
330mA
Unshielded
2.3ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.220
250+
HK$0.987
500+
HK$0.971
1000+
HK$0.954
2000+
HK$0.798
Min: 100 / Mult: 5
47nH
1.5GHz
1A
Unshielded
0.16ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3227926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.080
50+
HK$1.580
250+
HK$1.150
500+
HK$1.050
1000+
HK$0.955
More Pricing...
Min: 5 / Mult: 5
1.5µH
120MHz
330mA
Unshielded
2.3ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227920RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.160
250+
HK$0.886
500+
HK$0.820
1000+
HK$0.754
2000+
HK$0.743
More Pricing...
Min: 100 / Mult: 5
1µH
290MHz
370mA
Unshielded
1.75ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3228000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.900
50+
HK$1.370
250+
HK$1.130
500+
HK$1.120
1000+
HK$1.100
More Pricing...
Min: 5 / Mult: 5
620nH
375MHz
300mA
Unshielded
1.4ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3228004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.930
50+
HK$1.460
250+
HK$1.120
500+
HK$0.970
1000+
HK$0.820
More Pricing...
Min: 5 / Mult: 5
680nH
375MHz
400mA
Unshielded
1.47ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.660
250+
HK$1.360
500+
HK$1.330
1000+
HK$1.290
More Pricing...
Min: 5 / Mult: 5
1.5µH
120MHz
330mA
Unshielded
2.3ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3227980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
50+
HK$1.510
250+
HK$1.160
500+
HK$1.050
1000+
HK$0.945
More Pricing...
Min: 5 / Mult: 5
220nH
700MHz
500mA
Unshielded
0.84ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3227983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.900
50+
HK$1.370
250+
HK$1.130
500+
HK$1.070
1000+
HK$1.010
More Pricing...
Min: 5 / Mult: 5
270nH
600MHz
500mA
Unshielded
0.91ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
1-25 of 135 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY