Inductors, Chokes & Coils:

124 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
Product Range
DC Resistance Max
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9358056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.310
10+
HK$1.890
50+
HK$1.720
100+
HK$1.550
200+
HK$1.520
Min: 1 / Mult: 1
100µH
-
-
8MHz
-
110mA
Unshielded
CM45 Series
8ohm
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
1635969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.470
50+
HK$17.790
100+
HK$17.100
250+
HK$16.770
500+
HK$16.430
More Pricing...
Min: 1 / Mult: 1
4.7µH
Power
2.9A
-
3.9A
-
Shielded
WE-PD Series
0.035ohm
-
± 20%
-
7.3mm
7.3mm
3.2mm
9358056RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.550
200+
HK$1.520
Min: 100 / Mult: 1
100µH
-
-
8MHz
-
110mA
Unshielded
CM45 Series
8ohm
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
1635969RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.100
250+
HK$16.770
500+
HK$16.430
1000+
HK$14.120
Min: 100 / Mult: 1
4.7µH
Power
2.9A
-
3.9A
-
Shielded
WE-PD Series
0.035ohm
-
± 20%
-
7.3mm
7.3mm
3.2mm
3582987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$30.390
250+
HK$27.330
500+
HK$25.450
1000+
HK$23.560
Min: 100 / Mult: 1
1µH
-
5.37A
-
6.4A
-
Shielded
WE-PD Series
0.012ohm
-
± 20%
-
7.3mm
7.3mm
3.2mm
3582987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.450
50+
HK$30.420
100+
HK$30.390
250+
HK$27.330
500+
HK$25.450
More Pricing...
Min: 1 / Mult: 1
1µH
-
5.37A
-
6.4A
-
Shielded
WE-PD Series
0.012ohm
-
± 20%
-
7.3mm
7.3mm
3.2mm
2288654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.100
10+
HK$17.710
50+
HK$15.320
100+
HK$12.920
200+
HK$10.530
More Pricing...
Min: 1 / Mult: 1
15µH
-
2.2A
-
1.16A
-
Shielded
MSS6132 Series
0.106ohm
-
± 20%
-
6.1mm
6.1mm
3.2mm
1864344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.240
Min: 5 / Mult: 5
82µH
-
-
8MHz
-
120mA
Unshielded
MCNL45 Series
7ohm
1812 [4532 Metric]
± 10%
-
4.5mm
3.2mm
3.2mm
9358145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.310
10+
HK$1.890
50+
HK$1.720
100+
HK$1.550
200+
HK$1.520
Min: 1 / Mult: 1
470µH
-
-
3MHz
-
62mA
Unshielded
CM45 Series
26ohm
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
1635977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.420
50+
HK$10.860
100+
HK$10.610
250+
HK$10.450
500+
HK$10.430
Min: 1 / Mult: 1
150µH
Power
560mA
-
530mA
-
Shielded
WE-PD Series
1.27ohm
-
± 20%
-
7.3mm
7.3mm
3.2mm
8808422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.200
50+
HK$3.010
250+
HK$2.940
500+
HK$2.870
1000+
HK$2.800
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
-
50MHz
-
900mA
Unshielded
B82432T SIMID Series
0.19ohm
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
2288657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.100
10+
HK$18.820
50+
HK$17.540
100+
HK$16.250
200+
HK$15.930
Min: 1 / Mult: 1
22µH
-
1.9A
-
970mA
-
Shielded
MSS6132 Series
0.158ohm
-
± 20%
-
6.1mm
6.1mm
3.2mm
2288665RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.820
200+
HK$10.390
500+
HK$7.960
Min: 100 / Mult: 1
100µH
-
690mA
-
450mA
-
Shielded
MSS6132 Series
0.66ohm
-
± 20%
-
6.1mm
6.1mm
3.2mm
8808449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.800
50+
HK$3.430
250+
HK$3.240
500+
HK$3.050
1000+
HK$2.850
Min: 5 / Mult: 5
10µH
-
-
25MHz
-
650mA
Unshielded
B82432T SIMID Series
0.35ohm
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
2288648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.100
10+
HK$18.820
50+
HK$17.540
100+
HK$16.250
200+
HK$15.930
Min: 1 / Mult: 1
4.7µH
-
3.1A
-
2.18A
-
Shielded
MSS6132 Series
0.043ohm
-
± 20%
-
6.1mm
6.1mm
3.2mm
1635971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.470
50+
HK$17.790
100+
HK$17.100
250+
HK$16.770
500+
HK$16.430
More Pricing...
Min: 1 / Mult: 1
10µH
Power
1.83A
-
2.2A
-
Shielded
WE-PD Series
0.072ohm
-
± 20%
-
7.3mm
7.3mm
3.2mm
1711931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.640
10+
HK$2.940
50+
HK$1.740
100+
HK$1.620
200+
HK$1.490
More Pricing...
Min: 1 / Mult: 1
10µH
-
-
20MHz
-
250mA
Shielded
MCFT Series
1.6ohm
1812 [4532 Metric]
± 10%
Ceramic
4.5mm
3.2mm
3.2mm
9358153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.150
10+
HK$1.760
50+
HK$1.690
100+
HK$1.470
200+
HK$1.450
Min: 1 / Mult: 1
4.7µH
-
-
35MHz
-
315mA
Unshielded
CM45 Series
1ohm
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
1636006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.400
50+
HK$9.160
100+
HK$8.650
250+
HK$8.350
500+
HK$7.870
More Pricing...
Min: 1 / Mult: 1
10µH
Power
1.45A
-
1.74A
-
Unshielded
WE-PD2 Series
0.182ohm
-
± 20%
-
4.5mm
4mm
3.2mm
2288661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.230
200+
HK$10.940
500+
HK$8.650
Min: 100 / Mult: 1
47µH
-
1.3A
-
720mA
-
Shielded
MSS6132 Series
0.3ohm
-
± 20%
-
6.1mm
6.1mm
3.2mm
1711925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.280
10+
HK$2.720
50+
HK$1.980
100+
HK$1.590
200+
HK$1.380
More Pricing...
Min: 1 / Mult: 1
1µH
-
-
100MHz
-
450mA
Shielded
MCFT Series
0.5ohm
1812 [4532 Metric]
± 10%
Ceramic
4.5mm
3.2mm
3.2mm
1174067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.420
10+
HK$3.660
50+
HK$3.330
100+
HK$3.000
200+
HK$2.940
More Pricing...
Min: 1 / Mult: 1
1µH
-
-
100MHz
-
450mA
Shielded
3613C Series
0.5ohm
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
9358072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.060
10+
HK$1.750
50+
HK$1.740
100+
HK$1.500
200+
HK$1.470
Min: 1 / Mult: 1
1µH
-
-
100MHz
-
450mA
Unshielded
CM45 Series
0.5ohm
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
2763464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.550
50+
HK$17.790
100+
HK$17.100
250+
HK$16.770
500+
HK$16.430
Min: 1 / Mult: 1
10µH
-
1.83A
-
2.2A
-
Shielded
WE-PD Series
0.072ohm
-
± 20%
-
7.3mm
7.3mm
3.2mm
3525384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.910
50+
HK$4.230
250+
HK$3.470
500+
HK$3.380
1000+
HK$3.280
More Pricing...
Min: 5 / Mult: 5
47µH
-
-
12MHz
-
210mA
Unshielded
B82432C SIMID Series
2.3ohm
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
1-25 of 124 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY