Inductors, Chokes & Coils:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$29.800 10+ HK$26.700 50+ HK$24.300 200+ HK$23.210 400+ HK$20.500 More Pricing... | Min: 1 / Mult: 1 | 15µH | 3.1A | 3.1A | Unshielded | 0.045ohm | DO3316T Series | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$32.190 10+ HK$28.850 50+ HK$26.260 200+ HK$25.080 400+ HK$22.150 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 4.4A | 4.4A | Unshielded | 0.024ohm | DO3316T Series | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$26.260 200+ HK$25.080 400+ HK$22.150 750+ HK$19.760 | Min: 100 / Mult: 1 | 6.8µH | 4.4A | 4.4A | Unshielded | 0.024ohm | DO3316T Series | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$24.300 200+ HK$23.210 400+ HK$20.500 750+ HK$18.290 | Min: 100 / Mult: 1 | 15µH | 3.1A | 3.1A | Unshielded | 0.045ohm | DO3316T Series | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$26.700 50+ HK$24.300 200+ HK$23.210 400+ HK$20.500 750+ HK$18.290 | Min: 10 / Mult: 1 | 220µH | 800mA | 800mA | Unshielded | 0.7ohm | DO3316T Series | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$29.800 10+ HK$26.700 50+ HK$24.300 200+ HK$23.210 400+ HK$20.500 More Pricing... | Min: 1 / Mult: 1 | 220µH | 800mA | 800mA | Unshielded | 0.7ohm | DO3316T Series | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Full Reel) Full Reel | 750+ HK$9.050 3750+ HK$8.720 7500+ HK$7.700 | Min: 750 / Mult: 750 | 1µH | 10A | 11A | Unshielded | 0.006ohm | DO3316H Series | ± 20% | 13.21mm | 9.91mm | 6.35mm |