Inductors, Chokes & Coils:

14 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288908

RoHS

Each
1+
HK$44.640
3+
HK$43.250
5+
HK$41.850
10+
HK$40.450
20+
HK$39.650
More Pricing...
Min: 1 / Mult: 1
10µH
30A
13A
Shielded
0.00165ohm
SER2900 Series
± 10%
27.9mm
19.8mm
15.36mm
2288915

RoHS

Each
1+
HK$59.710
3+
HK$58.520
5+
HK$57.330
10+
HK$56.130
20+
HK$54.940
More Pricing...
Min: 1 / Mult: 1
10µH
28A
28A
Shielded
0.00286ohm
SER2900 Series
± 10%
27.9mm
19.8mm
15.36mm
2288910

RoHS

Each
1+
HK$44.640
3+
HK$43.250
5+
HK$41.850
10+
HK$40.450
20+
HK$39.650
More Pricing...
Min: 1 / Mult: 1
22µH
30A
4.5A
Shielded
0.00165ohm
SER2900 Series
± 10%
27.9mm
19.8mm
15.36mm
2288919

RoHS

Each
1+
HK$58.530
3+
HK$57.360
5+
HK$56.190
10+
HK$55.020
20+
HK$53.850
More Pricing...
Min: 1 / Mult: 1
33µH
28A
7A
Shielded
0.00286ohm
SER2900 Series
± 10%
27.9mm
19.8mm
15.36mm
2288900

RoHS

Each
1+
HK$46.120
3+
HK$45.000
5+
HK$43.880
10+
HK$42.750
20+
HK$41.900
More Pricing...
Min: 1 / Mult: 1
22µH
30A
7A
Shielded
0.00205ohm
SER2900 Series
± 10%
27.9mm
19.8mm
15.36mm
2288918

RoHS

Each
1+
HK$58.530
3+
HK$57.360
5+
HK$56.190
10+
HK$55.020
20+
HK$53.850
More Pricing...
Min: 1 / Mult: 1
22µH
28A
12A
Shielded
0.00286ohm
SER2900 Series
± 10%
27.9mm
19.8mm
15.36mm
2288911

RoHS

Each
1+
HK$44.640
3+
HK$43.250
5+
HK$41.850
10+
HK$40.450
20+
HK$38.070
More Pricing...
Min: 1 / Mult: 1
33µH
30A
2A
Shielded
0.00165ohm
SER2900 Series
± 10%
27.9mm
19.8mm
15.36mm
2288897

RoHS

Each
1+
HK$46.120
3+
HK$45.000
5+
HK$43.880
10+
HK$42.750
20+
HK$41.900
More Pricing...
Min: 1 / Mult: 1
10µH
30A
18A
Shielded
0.00205ohm
SER2900 Series
± 10%
27.9mm
19.8mm
15.36mm
2288894

RoHS

Each
1+
HK$46.120
3+
HK$45.000
5+
HK$43.880
10+
HK$42.750
20+
HK$41.900
More Pricing...
Min: 1 / Mult: 1
3.3µH
30A
62A
Shielded
0.00205ohm
SER2900 Series
± 10%
27.9mm
19.8mm
15.36mm
2288906

RoHS

Each
1+
HK$44.640
3+
HK$43.250
5+
HK$41.850
10+
HK$40.450
20+
HK$39.650
More Pricing...
Min: 1 / Mult: 1
4.7µH
30A
33A
Shielded
0.00165ohm
SER2900 Series
± 10%
27.9mm
19.8mm
15.36mm
2288905

RoHS

Each
1+
HK$44.640
3+
HK$43.250
5+
HK$41.850
10+
HK$40.450
20+
HK$39.650
More Pricing...
Min: 1 / Mult: 1
3.3µH
30A
48A
Shielded
0.00165ohm
SER2900 Series
± 10%
27.9mm
19.8mm
15.36mm
2288909

RoHS

Each
1+
HK$44.640
3+
HK$43.250
5+
HK$41.850
10+
HK$40.450
20+
HK$39.650
More Pricing...
Min: 1 / Mult: 1
15µH
30A
7.5A
Shielded
0.00165ohm
SER2900 Series
± 10%
27.9mm
19.8mm
15.36mm
2288914

RoHS

Each
1+
HK$58.530
3+
HK$57.360
5+
HK$56.190
10+
HK$55.020
20+
HK$53.850
More Pricing...
Min: 1 / Mult: 1
6.8µH
28A
42A
Shielded
0.00286ohm
SER2900 Series
± 10%
27.9mm
19.8mm
15.36mm
2288893

RoHS

Each
1+
HK$46.120
3+
HK$45.000
5+
HK$43.880
10+
HK$42.750
20+
HK$41.900
More Pricing...
Min: 1 / Mult: 1
2.2µH
30A
100A
Shielded
0.00205ohm
SER2900 Series
± 10%
27.9mm
19.8mm
15.36mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY