Inductors, Chokes & Coils:

9 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493190

RoHS

Each
1+
HK$2.750
50+
HK$2.390
100+
HK$2.070
250+
HK$1.940
Min: 1 / Mult: 1
2.2µH
-
100MHz
-
1.1A
Unshielded
0.26ohm
WE-GFH Series
1210 [3225 Metric]
± 20%
Iron
3.4mm
2.5mm
2.2mm
2493197

RoHS

Each
1+
HK$3.050
50+
HK$2.660
100+
HK$2.300
250+
HK$2.040
500+
HK$1.980
More Pricing...
Min: 1 / Mult: 1
47µH
-
17MHz
-
250mA
Unshielded
5.46ohm
WE-GFH Series
1210 [3225 Metric]
± 10%
Iron
3.4mm
2.5mm
2.2mm
3583940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.900
100+
HK$4.810
500+
HK$4.710
1000+
HK$4.610
2000+
HK$4.510
More Pricing...
Min: 10 / Mult: 10
2.2µH
1.8A
-
3.5A
-
Shielded
0.1ohm
AMDLA3010S Series
-
± 20%
-
3.4mm
3mm
0.8mm
3583938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.690
500+
HK$2.220
1000+
HK$1.930
Min: 100 / Mult: 10
1µH
2.8A
-
5A
-
Shielded
0.048ohm
AMDLA3010S Series
-
± 20%
-
3.4mm
3mm
0.8mm
3583940RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.810
500+
HK$4.710
1000+
HK$4.610
2000+
HK$4.510
4000+
HK$4.410
Min: 100 / Mult: 10
2.2µH
1.8A
-
3.5A
-
Shielded
0.1ohm
AMDLA3010S Series
-
± 20%
-
3.4mm
3mm
0.8mm
3583938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.070
100+
HK$2.690
500+
HK$2.220
1000+
HK$1.930
Min: 10 / Mult: 10
1µH
2.8A
-
5A
-
Shielded
0.048ohm
AMDLA3010S Series
-
± 20%
-
3.4mm
3mm
0.8mm
2493192

RoHS

Each
1+
HK$3.380
50+
HK$2.950
100+
HK$2.550
250+
HK$2.270
500+
HK$2.130
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
63MHz
-
800mA
Unshielded
0.52ohm
WE-GFH Series
1210 [3225 Metric]
± 20%
Iron
3.4mm
2.5mm
2.2mm
2493191

RoHS

Each
1+
HK$3.380
50+
HK$2.950
100+
HK$2.550
250+
HK$2.270
500+
HK$2.160
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
79MHz
-
1.05A
Unshielded
0.325ohm
WE-GFH Series
1210 [3225 Metric]
± 20%
Iron
3.4mm
2.5mm
2.2mm
2493189

RoHS

Each
1+
HK$3.050
50+
HK$2.660
100+
HK$2.300
250+
HK$2.040
500+
HK$1.980
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
127MHz
-
1.4A
Unshielded
0.195ohm
WE-GFH Series
1210 [3225 Metric]
± 20%
Iron
3.4mm
2.5mm
2.2mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY