Inductors, Chokes & Coils:

48 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3780745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.250
50+
HK$5.390
100+
HK$4.830
250+
HK$4.600
500+
HK$4.370
More Pricing...
Min: 1 / Mult: 1
4.7µH
6A
11A
Shielded
0.04ohm
SRP6530A Series
± 20%
7.1mm
6.6mm
3mm
3780742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.870
50+
HK$3.690
100+
HK$3.610
250+
HK$3.600
500+
HK$3.590
More Pricing...
Min: 1 / Mult: 1
1.5µH
10A
18A
Shielded
0.015ohm
SRP6530A Series
± 20%
7.1mm
6.6mm
3mm
3780748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.250
50+
HK$5.430
100+
HK$5.200
250+
HK$4.900
500+
HK$4.590
More Pricing...
Min: 1 / Mult: 1
8.2µH
5A
7.5A
Shielded
0.068ohm
SRP6530A Series
± 20%
7.1mm
6.6mm
3mm
3780738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.560
50+
HK$3.550
Min: 1 / Mult: 1
0.82µH
14A
26A
Shielded
0.0078ohm
SRP6530A Series
± 20%
7.1mm
6.6mm
3mm
3780749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.240
50+
HK$6.000
100+
HK$5.080
250+
HK$5.010
500+
HK$4.940
More Pricing...
Min: 1 / Mult: 1
10µH
4A
7A
Shielded
0.105ohm
SRP6530A Series
± 20%
7.1mm
6.6mm
3mm
3780737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.570
50+
HK$6.010
100+
HK$4.860
250+
HK$4.660
500+
HK$4.520
More Pricing...
Min: 1 / Mult: 1
0.68µH
17.5A
28A
Shielded
0.0055ohm
SRP6530A Series
± 20%
7.1mm
6.6mm
3mm
3583957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.310
Min: 100 / Mult: 1
1.5µH
9A
12A
Shielded
0.0121ohm
AMDLA7030S Series
± 20%
7.1mm
6.6mm
2.8mm
3583957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.550
50+
HK$3.870
100+
HK$3.310
Min: 1 / Mult: 1
1.5µH
9A
12A
Shielded
0.0121ohm
AMDLA7030S Series
± 20%
7.1mm
6.6mm
2.8mm
3583956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.310
Min: 100 / Mult: 1
1µH
11A
13.5A
Shielded
0.0074ohm
AMDLA7030S Series
± 20%
7.1mm
6.6mm
2.8mm
3583956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.540
50+
HK$3.870
100+
HK$3.310
Min: 1 / Mult: 1
1µH
11A
13.5A
Shielded
0.0074ohm
AMDLA7030S Series
± 20%
7.1mm
6.6mm
2.8mm
3780747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.040
250+
HK$5.000
500+
HK$4.950
1000+
HK$4.280
Min: 100 / Mult: 1
6.8µH
5.5A
9A
Shielded
0.06ohm
SRP6530A Series
± 20%
7.1mm
6.6mm
3mm
3819082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.370
Min: 1 / Mult: 1
0.47µH
18A
18A
Shielded
0.004ohm
AMXLA-Q6030 Series
± 20%
7.1mm
6.6mm
2.8mm
3780732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.810
50+
HK$5.570
100+
HK$4.580
250+
HK$4.520
500+
HK$4.450
More Pricing...
Min: 1 / Mult: 1
0.1µH
34A
70A
Shielded
0.0017ohm
SRP6530A Series
± 20%
7.1mm
6.6mm
3mm
3780743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.420
50+
HK$5.390
100+
HK$4.940
250+
HK$4.690
500+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
2.2µH
10A
14A
Shielded
0.02ohm
SRP6530A Series
± 20%
7.1mm
6.6mm
3mm
3780747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.090
50+
HK$5.330
100+
HK$5.040
250+
HK$5.000
500+
HK$4.950
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.5A
9A
Shielded
0.06ohm
SRP6530A Series
± 20%
7.1mm
6.6mm
3mm
3780736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.280
50+
HK$5.800
100+
HK$4.560
250+
HK$4.450
500+
HK$4.320
More Pricing...
Min: 1 / Mult: 1
0.56µH
18A
28A
Shielded
0.0055ohm
SRP6530A Series
± 20%
7.1mm
6.6mm
3mm
3780737RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.860
250+
HK$4.660
500+
HK$4.520
1000+
HK$3.970
Min: 100 / Mult: 1
0.68µH
17.5A
28A
Shielded
0.0055ohm
SRP6530A Series
± 20%
7.1mm
6.6mm
3mm
3819083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.690
3+
HK$7.610
5+
HK$6.300
10+
HK$5.650
20+
HK$5.370
Min: 1 / Mult: 1
1µH
13A
14A
Shielded
0.008ohm
AMXLA-Q6030 Series
± 20%
7.1mm
6.6mm
2.8mm
3819087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.610
50+
HK$8.410
100+
HK$6.970
250+
HK$6.250
500+
HK$5.770
More Pricing...
Min: 1 / Mult: 1
10µH
4.2A
4.2A
Shielded
0.068ohm
AMXLA-Q6030 Series
± 20%
7.1mm
6.6mm
2.8mm
3780734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.550
Min: 100 / Mult: 1
0.33µH
21.5A
35A
Shielded
0.0039ohm
SRP6530A Series
± 20%
7.1mm
6.6mm
3mm
3780741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.500
50+
HK$5.390
100+
HK$4.710
250+
HK$4.630
500+
HK$4.550
More Pricing...
Min: 1 / Mult: 1
1µH
12A
25A
Shielded
0.01ohm
SRP6530A Series
± 20%
7.1mm
6.6mm
3mm
3819083RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
HK$5.370
Min: 100 / Mult: 1
1µH
13A
14A
Shielded
0.008ohm
AMXLA-Q6030 Series
± 20%
7.1mm
6.6mm
2.8mm
3780748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.200
250+
HK$4.900
500+
HK$4.590
1000+
HK$4.280
Min: 100 / Mult: 1
8.2µH
5A
7.5A
Shielded
0.068ohm
SRP6530A Series
± 20%
7.1mm
6.6mm
3mm
3780738RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.550
Min: 100 / Mult: 1
0.82µH
14A
26A
Shielded
0.0078ohm
SRP6530A Series
± 20%
7.1mm
6.6mm
3mm
3819082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$5.370
Min: 100 / Mult: 1
0.47µH
18A
18A
Shielded
0.004ohm
AMXLA-Q6030 Series
± 20%
7.1mm
6.6mm
2.8mm
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY