Inductors, Chokes & Coils:

12 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.710
50+
HK$14.150
100+
HK$12.590
250+
HK$11.020
500+
HK$7.670
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.8A
2.2A
Unshielded
0.08ohm
DO1813H Series
± 20%
8.89mm
6.1mm
5mm
2287221RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.590
250+
HK$11.020
500+
HK$7.670
1000+
HK$7.200
Min: 100 / Mult: 1
6.8µH
1.8A
2.2A
Unshielded
0.08ohm
DO1813H Series
± 20%
8.89mm
6.1mm
5mm
2287217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.840
50+
HK$12.130
100+
HK$11.420
250+
HK$10.710
500+
HK$10.000
More Pricing...
Min: 1 / Mult: 1
1.15µH
4.4A
5.3A
Unshielded
0.017ohm
DO1813H Series
± 20%
8.89mm
6.1mm
5mm
2287219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.840
50+
HK$12.130
100+
HK$11.420
250+
HK$10.710
500+
HK$10.000
More Pricing...
Min: 1 / Mult: 1
3.2µH
2.7A
3A
Unshielded
0.04ohm
DO1813H Series
± 20%
8.89mm
6.1mm
5mm
2287220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.840
50+
HK$12.130
100+
HK$11.420
250+
HK$10.710
500+
HK$10.000
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.2A
2.6A
Unshielded
0.054ohm
DO1813H Series
± 20%
8.89mm
6.1mm
5mm
2287219RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.420
250+
HK$10.710
500+
HK$10.000
1000+
HK$9.800
Min: 100 / Mult: 1
3.2µH
2.7A
3A
Unshielded
0.04ohm
DO1813H Series
± 20%
8.89mm
6.1mm
5mm
2287215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.840
50+
HK$12.130
100+
HK$11.420
250+
HK$10.710
500+
HK$10.000
More Pricing...
Min: 1 / Mult: 1
330nH
7A
10A
Unshielded
0.004ohm
DO1813H Series
± 20%
8.89mm
6.1mm
5mm
2287217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.420
250+
HK$10.710
500+
HK$10.000
1000+
HK$9.800
Min: 100 / Mult: 1
1.15µH
4.4A
5.3A
Unshielded
0.017ohm
DO1813H Series
± 20%
8.89mm
6.1mm
5mm
2287226RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.420
250+
HK$10.710
500+
HK$10.000
1000+
HK$9.800
Min: 100 / Mult: 1
22.6µH
1A
1.2A
Unshielded
0.25ohm
DO1813H Series
± 20%
8.89mm
6.1mm
5mm
2287215RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.420
250+
HK$10.710
500+
HK$10.000
1000+
HK$9.800
Min: 100 / Mult: 1
330nH
7A
10A
Unshielded
0.004ohm
DO1813H Series
± 20%
8.89mm
6.1mm
5mm
2287220RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.420
250+
HK$10.710
500+
HK$10.000
1000+
HK$9.800
Min: 100 / Mult: 1
4.7µH
2.2A
2.6A
Unshielded
0.054ohm
DO1813H Series
± 20%
8.89mm
6.1mm
5mm
2287226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.840
50+
HK$12.130
100+
HK$11.420
250+
HK$10.710
500+
HK$10.000
More Pricing...
Min: 1 / Mult: 1
22.6µH
1A
1.2A
Unshielded
0.25ohm
DO1813H Series
± 20%
8.89mm
6.1mm
5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY