1812CS Series Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$10.650 200+ HK$9.790 600+ HK$9.010 | Min: 100 / Mult: 1 | 15µH | 50MHz | 170mA | Unshielded | 9.6ohm | 1812CS Series | 1812 [4532 Metric] | ± 2% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$17.640 10+ HK$15.080 50+ HK$12.030 100+ HK$10.650 200+ HK$9.790 More Pricing... | Min: 1 / Mult: 1 | 15µH | 50MHz | 170mA | Unshielded | 9.6ohm | 1812CS Series | 1812 [4532 Metric] | ± 2% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$10.200 10+ HK$9.160 50+ HK$8.110 100+ HK$7.070 200+ HK$6.020 More Pricing... | Min: 1 / Mult: 1 | 1.8µH | 190MHz | 380mA | Unshielded | 2ohm | 1812CS Series | 1812 [4532 Metric] | ± 5% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 200+ HK$6.020 600+ HK$4.970 | Min: 500 / Mult: 1 | 1.8µH | 190MHz | 380mA | Unshielded | 2ohm | 1812CS Series | 1812 [4532 Metric] | ± 5% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$8.880 10+ HK$7.530 100+ HK$5.350 500+ HK$4.930 1000+ HK$4.660 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 90MHz | 210mA | Unshielded | 6.6ohm | 1812CS Series | 1812 [4532 Metric] | ± 5% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$4.930 1000+ HK$4.660 2000+ HK$4.250 | Min: 500 / Mult: 1 | 6.8µH | 90MHz | 210mA | Unshielded | 6.6ohm | 1812CS Series | 1812 [4532 Metric] | ± 5% | Ceramic | 4.95mm | 3.81mm | 3.43mm |