Inductors, Chokes & Coils:
4,986 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
No. of Layers
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$10.240 50+ HK$9.680 100+ HK$9.120 250+ HK$8.560 500+ HK$5.560 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | - | - | - | - | 1.1A | - | - | - | - | 2A | - | - | Shielded | - | 0.11ohm | LPS3015 Series | - | - | - | - | ± 20% | - | - | 2.95mm | 2.95mm | - | 1.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ HK$1.850 50+ HK$1.280 250+ HK$1.160 500+ HK$1.110 1500+ HK$1.050 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | - | - | - | - | - | - | - | - | - | 2.6A | - | - | Shielded | - | 0.084ohm | DFE252012P Series | 1008 [2520 Metric] | - | - | - | ± 20% | - | - | 2.5mm | 2mm | - | 1.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ HK$4.160 50+ HK$3.540 250+ HK$2.910 500+ HK$2.650 | Min: 5 / Mult: 5 | 1µH | - | - | - | - | 2.6A | - | - | - | - | 2.7A | - | - | Unshielded | - | 0.058ohm | ME3220 Series | - | - | - | - | ± 20% | - | - | 3.2mm | 2.8mm | - | 2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$21.560 10+ HK$19.710 25+ HK$19.630 50+ HK$18.540 100+ HK$17.370 More Pricing... | Min: 1 / Mult: 1 | 33µH | - | - | - | - | 4.2A | - | - | - | - | 5.5A | - | - | Shielded | - | 0.045ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 10mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$34.970 5+ HK$32.120 10+ HK$29.270 25+ HK$26.760 50+ HK$20.850 More Pricing... | Min: 1 / Mult: 1 | 1.8µH | - | - | - | - | 21A | - | - | - | - | 25A | - | - | Shielded | - | 0.00446ohm | XAL7070 Series | - | - | - | - | ± 20% | - | - | 7.5mm | 7.2mm | - | 7mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$14.850 10+ HK$14.180 50+ HK$13.510 100+ HK$12.670 200+ HK$11.720 More Pricing... | Min: 1 / Mult: 1 | 15µH | - | - | Power | - | 5A | - | - | - | - | 6A | - | - | Shielded | - | 0.027ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$10.240 50+ HK$9.680 100+ HK$9.120 250+ HK$8.560 500+ HK$5.560 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | - | - | 900mA | - | - | - | - | 1.2A | - | - | Shielded | - | 0.2ohm | LPS3015 Series | - | - | - | - | ± 20% | - | - | 2.95mm | 2.95mm | - | 1.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$1.400 100+ HK$1.160 500+ HK$1.110 1000+ HK$0.924 2000+ HK$0.849 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | - | - | - | - | - | - | 70MHz | - | - | - | 1.15A | - | Unshielded | - | 0.25ohm | LQM18PN_GH Series | 0603 [1608 Metric] | - | - | - | ± 20% | - | Ferrite | 1.6mm | 0.8mm | - | 0.9mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$3.210 50+ HK$2.560 100+ HK$2.530 250+ HK$2.480 500+ HK$2.430 More Pricing... | Min: 1 / Mult: 1 | 680µH | - | - | - | - | 280mA | - | - | - | - | 420mA | - | - | Unshielded | - | 2.8ohm | SDR0805 Series | - | - | - | - | ± 10% | - | - | 7.8mm | 7.8mm | - | 5.3mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$18.280 50+ HK$15.940 100+ HK$15.520 250+ HK$15.310 500+ HK$15.100 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | Power | - | 2.9A | - | - | - | - | 3.9A | - | - | Shielded | - | 0.035ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$28.610 10+ HK$25.080 25+ HK$24.660 50+ HK$22.570 100+ HK$20.470 More Pricing... | Min: 1 / Mult: 1 | 8.2µH | - | - | - | - | 6.1A | - | - | - | - | 5.6A | - | - | Shielded | - | 0.03495ohm | XAL5050 Series | - | - | - | - | ± 20% | - | - | 5.48mm | 5.28mm | - | 5.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$27.380 5+ HK$25.540 10+ HK$23.700 25+ HK$21.860 50+ HK$20.020 More Pricing... | Min: 1 / Mult: 1 | 100µH | - | - | - | - | 1.48A | - | - | - | - | 990mA | - | - | Shielded | - | 0.224ohm | MSS1048 Series | - | - | - | - | ± 20% | - | - | 10.2mm | 10mm | - | 4.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$0.156 100+ HK$0.110 500+ HK$0.099 2500+ HK$0.089 5000+ HK$0.085 More Pricing... | Min: 10 / Mult: 10 | 3.6nH | - | - | - | - | - | - | 6GHz | - | - | - | 750mA | - | Unshielded | - | 0.14ohm | LQG15HS_02 Series | 0402 [1005 Metric] | - | - | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$0.296 100+ HK$0.264 500+ HK$0.255 2500+ HK$0.186 5000+ HK$0.179 More Pricing... | Min: 10 / Mult: 10 | 1µH | - | - | - | - | - | - | 10GHz | - | - | - | 1A | - | Unshielded | - | 0.07ohm | LQG15HS_02 Series | 0402 [1005 Metric] | - | - | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$19.370 10+ HK$19.040 50+ HK$17.530 200+ HK$16.110 400+ HK$14.940 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | - | - | 5A | - | - | - | - | 11A | - | - | Shielded | - | 0.0308ohm | WE-LHMI Series | - | - | - | - | ± 20% | - | - | 7.3mm | 6.6mm | - | 4.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$12.010 10+ HK$10.460 | Min: 1 / Mult: 1 | 33µH | - | - | - | - | 2.7A | - | - | - | - | 3.5A | - | - | Shielded | - | 0.057ohm | MSS1260T Series | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 6mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$18.990 10+ HK$18.660 50+ HK$17.270 200+ HK$15.790 400+ HK$14.680 More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 3.2A | - | - | - | - | 8A | - | - | Shielded | - | 0.069ohm | WE-LHMI Series | - | - | - | - | ± 20% | - | - | 7.3mm | 6.6mm | - | 4.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$20.880 10+ HK$17.840 50+ HK$16.440 100+ HK$13.160 200+ HK$12.170 More Pricing... | Min: 1 / Mult: 1 | 100µH | - | - | - | - | 2.2A | - | - | - | - | 3.12A | - | - | Shielded | - | 0.1502ohm | MSS1278T Series | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 7.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$14.430 200+ HK$13.180 400+ HK$11.920 750+ HK$7.700 3750+ HK$7.550 | Min: 100 / Mult: 1 | - | - | - | - | 15µH | - | 850mA | - | - | 1A | - | - | - | - | 0.149ohm | - | LPD5030 Series | - | 150nH | - | 1:1 | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$11.840 10+ HK$11.330 50+ HK$10.990 100+ HK$8.230 200+ HK$7.130 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | - | - | 1.35A | - | - | - | - | 1.7A | - | - | Shielded | - | 0.12ohm | WE-TPC Series | - | - | - | - | ± 20% | - | - | 2.8mm | 2.8mm | - | 2.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$16.940 10+ HK$15.690 50+ HK$14.430 200+ HK$13.180 400+ HK$11.920 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 15µH | - | 850mA | - | - | 1A | - | - | - | - | 0.149ohm | - | LPD5030 Series | - | 150nH | - | 1:1 | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
WURTH ELEKTRONIK | Each | 5+ HK$4.940 50+ HK$4.120 250+ HK$3.140 500+ HK$2.890 1000+ HK$2.640 More Pricing... | Min: 5 / Mult: 5 | 10µH | - | - | - | - | 500mA | - | - | - | - | 600mA | - | - | Semishielded | - | 0.85ohm | WE-LQS Series | - | - | - | - | ± 20% | - | - | 2mm | 1.6mm | - | 1mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$0.839 100+ HK$0.691 500+ HK$0.625 2500+ HK$0.476 7500+ HK$0.413 More Pricing... | Min: 10 / Mult: 10 | 9.1nH | - | - | - | - | - | - | 4.5GHz | - | - | - | 300mA | - | Unshielded | - | 0.4ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | - | - | - | ± 3% | - | Non-Magnetic | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$19.570 10+ HK$19.160 25+ HK$18.420 50+ HK$17.680 100+ HK$16.940 More Pricing... | Min: 1 / Mult: 1 | 330nH | - | - | - | - | 50A | - | - | - | - | 62.5A | - | - | Shielded | - | 165µohm | WE-HCM Series | - | - | - | - | ± 20% | - | - | 14mm | 13mm | - | 9mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$0.379 100+ HK$0.313 500+ HK$0.301 1000+ HK$0.288 | Min: 10 / Mult: 10 | 27nH | - | - | - | - | - | - | 3.7GHz | - | - | - | 440mA | - | Unshielded | - | 0.21ohm | LQW18AN_00 Series | 0603 [1608 Metric] | - | - | - | ± 5% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - |