Inductors, Chokes & Coils:
4,986 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
No. of Layers
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$0.735 100+ HK$0.715 500+ HK$0.695 1000+ HK$0.675 2000+ HK$0.655 More Pricing... | Min: 10 / Mult: 10 | 8.7nH | - | - | - | - | - | - | 6GHz | - | - | - | 650mA | - | Unshielded | - | 0.11ohm | LQW18AN_00 Series | 0603 [1608 Metric] | - | - | - | ± 0.5nH | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$12.540 10+ HK$12.130 50+ HK$10.620 100+ HK$10.010 500+ HK$9.400 | Min: 1 / Mult: 1 | 470nH | - | - | Power | - | 2.8A | - | - | - | - | 2.2A | - | - | Shielded | - | 0.037ohm | WE-TPC Series | - | - | - | - | ± 35% | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$1.020 250+ HK$0.845 1000+ HK$0.740 5000+ HK$0.630 10000+ HK$0.525 More Pricing... | Min: 10 / Mult: 10 | 1.5nH | - | - | - | - | - | - | 15GHz | - | - | - | 400mA | - | Unshielded | - | 0.2ohm | LQP02TQ_02 Series | 01005 [0402 Metric] | - | - | - | ± 0.1nH | - | Non-Magnetic | 0.4mm | 0.2mm | - | 0.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$1.740 500+ HK$1.440 2500+ HK$1.290 5000+ HK$1.190 10000+ HK$1.110 More Pricing... | Min: 100 / Mult: 10 | 12nH | - | - | - | - | - | - | 3.7GHz | - | - | - | 180mA | - | Unshielded | - | 1.6ohm | WE-TCI Series | 0402 [1005 Metric] | - | - | - | ± 2% | - | - | 1mm | 0.5mm | - | 0.32mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$1.980 100+ HK$1.740 500+ HK$1.440 2500+ HK$1.290 5000+ HK$1.190 More Pricing... | Min: 10 / Mult: 10 | 12nH | - | - | - | - | - | - | 3.7GHz | - | - | - | 180mA | - | Unshielded | - | 1.6ohm | WE-TCI Series | 0402 [1005 Metric] | - | - | - | ± 2% | - | - | 1mm | 0.5mm | - | 0.32mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$26.280 10+ HK$23.930 50+ HK$22.140 200+ HK$21.670 400+ HK$18.710 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | - | - | - | - | 4.4A | - | - | - | - | 4.4A | - | - | Unshielded | - | 0.024ohm | DO3316T Series | - | - | - | - | ± 20% | - | - | 13.21mm | 9.91mm | - | 6.35mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$22.140 200+ HK$21.670 400+ HK$18.710 750+ HK$16.230 3750+ HK$14.610 More Pricing... | Min: 100 / Mult: 1 | 6.8µH | - | - | - | - | 4.4A | - | - | - | - | 4.4A | - | - | Unshielded | - | 0.024ohm | DO3316T Series | - | - | - | - | ± 20% | - | - | 13.21mm | 9.91mm | - | 6.35mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$10.010 500+ HK$9.400 | Min: 100 / Mult: 1 | 470nH | - | - | Power | - | 2.8A | - | - | - | - | 2.2A | - | - | Shielded | - | 0.037ohm | WE-TPC Series | - | - | - | - | ± 35% | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$6.360 200+ HK$6.020 500+ HK$5.670 2500+ HK$5.080 | Min: 100 / Mult: 1 | 22µH | - | - | - | - | 5A | - | - | - | - | 7A | - | - | Shielded | - | 0.074ohm | ASPIAIG-F1040 Series | - | - | - | - | ± 20% | - | - | 11mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$9.550 10+ HK$6.930 50+ HK$6.650 100+ HK$6.360 200+ HK$6.020 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | - | - | - | 5A | - | - | - | - | 7A | - | - | Shielded | - | 0.074ohm | ASPIAIG-F1040 Series | - | - | - | - | ± 20% | - | - | 11mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 250+ HK$0.845 1000+ HK$0.740 5000+ HK$0.630 10000+ HK$0.525 20000+ HK$0.400 More Pricing... | Min: 500 / Mult: 10 | 1.5nH | - | - | - | - | - | - | 15GHz | - | - | - | 400mA | - | Unshielded | - | 0.2ohm | LQP02TQ_02 Series | 01005 [0402 Metric] | - | - | - | ± 0.1nH | - | Non-Magnetic | 0.4mm | 0.2mm | - | 0.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$0.695 1000+ HK$0.675 2000+ HK$0.655 4000+ HK$0.635 20000+ HK$0.341 More Pricing... | Min: 500 / Mult: 10 | 8.7nH | - | - | - | - | - | - | 6GHz | - | - | - | 650mA | - | Unshielded | - | 0.11ohm | LQW18AN_00 Series | 0603 [1608 Metric] | - | - | - | ± 0.5nH | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$5.660 200+ HK$5.180 500+ HK$4.690 | Min: 100 / Mult: 1 | 17.5nH | - | - | - | - | 4A | - | 2.2GHz | - | - | - | - | - | - | - | 0.0045ohm | WE-CAIR Series | - | - | - | - | ± 5% | - | - | 6.68mm | 3.05mm | - | 3.18mm | - | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$6.810 10+ HK$6.780 50+ HK$6.180 100+ HK$5.660 200+ HK$5.180 More Pricing... | Min: 1 / Mult: 1 | 17.5nH | - | - | - | - | 4A | - | 2.2GHz | - | - | - | - | - | - | - | 0.0045ohm | WE-CAIR Series | - | - | - | - | ± 5% | - | - | 6.68mm | 3.05mm | - | 3.18mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$0.565 2500+ HK$0.505 7500+ HK$0.468 15000+ HK$0.437 75000+ HK$0.422 More Pricing... | Min: 500 / Mult: 10 | 47nH | - | - | - | - | - | - | 1.3GHz | - | - | - | 130mA | - | Unshielded | - | 2.5ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | - | - | - | ± 5% | - | - | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$0.780 100+ HK$0.680 500+ HK$0.565 2500+ HK$0.505 7500+ HK$0.468 More Pricing... | Min: 10 / Mult: 10 | 47nH | - | - | - | - | - | - | 1.3GHz | - | - | - | 130mA | - | Unshielded | - | 2.5ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | - | - | - | ± 5% | - | - | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$0.765 2500+ HK$0.600 7500+ HK$0.555 15000+ HK$0.510 75000+ HK$0.496 More Pricing... | Min: 500 / Mult: 10 | 110nH | - | - | - | - | - | - | 900MHz | - | - | - | 80mA | - | Unshielded | - | 8ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | - | - | - | ± 3% | - | - | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$1.300 100+ HK$0.925 500+ HK$0.765 2500+ HK$0.600 7500+ HK$0.555 More Pricing... | Min: 10 / Mult: 10 | 110nH | - | - | - | - | - | - | 900MHz | - | - | - | 80mA | - | Unshielded | - | 8ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | - | - | - | ± 3% | - | - | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$1.380 100+ HK$0.990 500+ HK$0.815 2500+ HK$0.635 7500+ HK$0.590 More Pricing... | Min: 10 / Mult: 10 | 270nH | - | - | - | - | - | - | 650MHz | - | - | - | 70mA | - | Unshielded | - | 11ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | - | - | - | ± 5% | - | - | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$0.815 2500+ HK$0.635 7500+ HK$0.590 15000+ HK$0.550 75000+ HK$0.525 More Pricing... | Min: 500 / Mult: 10 | 270nH | - | - | - | - | - | - | 650MHz | - | - | - | 70mA | - | Unshielded | - | 11ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | - | - | - | ± 5% | - | - | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
MULTICOMP PRO | Each | 1+ HK$25.340 50+ HK$10.710 100+ HK$9.390 250+ HK$8.360 500+ HK$7.050 More Pricing... | Min: 1 / Mult: 1 | 300µH | - | - | - | - | 6A | - | - | - | - | - | - | - | - | - | 0.17ohm | MCAPB Series | - | - | - | - | ± 20% | - | - | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$40.850 10+ HK$40.510 25+ HK$40.170 50+ HK$35.810 100+ HK$31.450 More Pricing... | Min: 1 / Mult: 1 | 330µH | - | - | - | - | 1.7A | - | - | - | - | 1.7A | - | - | Shielded | - | 0.36ohm | MSS1210 Series | - | - | - | - | ± 10% | - | - | 12.3mm | 12.3mm | - | 10mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$0.962 100+ HK$0.790 500+ HK$0.720 1000+ HK$0.650 2000+ HK$0.593 More Pricing... | Min: 10 / Mult: 10 | 15nH | - | - | - | - | - | - | 2.8GHz | - | - | - | 350mA | - | Unshielded | - | 0.4ohm | LQG18HN_00 Series | 0603 [1608 Metric] | - | - | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$19.550 10+ HK$16.690 25+ HK$15.360 50+ HK$14.230 100+ HK$13.090 | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 7A | - | - | - | - | 7.6A | - | - | Shielded | - | 0.02982ohm | XAL6060 Series | - | - | - | - | ± 20% | - | - | 6.56mm | 6.36mm | - | 6.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$1.130 100+ HK$0.914 500+ HK$0.835 1000+ HK$0.755 2000+ HK$0.730 More Pricing... | Min: 10 / Mult: 10 | 47nH | - | - | - | - | - | - | 1.2GHz | - | - | - | 300mA | - | Unshielded | - | 0.7ohm | LQG18HN_00 Series | 0603 [1608 Metric] | - | - | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | - |