Inductors, Chokes & Coils:

135 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
50+
HK$1.510
250+
HK$1.160
500+
HK$1.050
1000+
HK$0.945
More Pricing...
Min: 5 / Mult: 5
22nH
2.4GHz
1A
Unshielded
0.12ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3227926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.190
50+
HK$1.660
250+
HK$1.210
500+
HK$1.110
1000+
HK$1.010
More Pricing...
Min: 5 / Mult: 5
1.5µH
120MHz
330mA
Unshielded
2.3ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3228012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.030
50+
HK$1.540
250+
HK$1.180
500+
HK$1.060
1000+
HK$0.942
More Pricing...
Min: 5 / Mult: 5
820nH
350MHz
400mA
Unshielded
1.61ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3228004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.930
50+
HK$1.460
250+
HK$1.120
500+
HK$0.970
1000+
HK$0.820
More Pricing...
Min: 5 / Mult: 5
680nH
375MHz
400mA
Unshielded
1.47ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.780
50+
HK$1.460
250+
HK$1.070
500+
HK$0.945
1000+
HK$0.815
More Pricing...
Min: 5 / Mult: 5
22nH
2.4GHz
1A
Unshielded
0.12ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.850
50+
HK$1.460
250+
HK$1.120
500+
HK$0.970
1000+
HK$0.820
More Pricing...
Min: 5 / Mult: 5
27nH
1.6GHz
1A
Unshielded
0.13ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227931RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.460
250+
HK$1.070
500+
HK$0.945
1000+
HK$0.815
2000+
HK$0.805
More Pricing...
Min: 100 / Mult: 5
22nH
2.4GHz
1A
Unshielded
0.12ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.660
250+
HK$1.210
500+
HK$1.110
1000+
HK$1.010
2000+
HK$0.858
More Pricing...
Min: 100 / Mult: 5
1.5µH
120MHz
330mA
Unshielded
2.3ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3228012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.540
250+
HK$1.180
500+
HK$1.060
1000+
HK$0.942
2000+
HK$0.858
More Pricing...
Min: 100 / Mult: 5
820nH
350MHz
400mA
Unshielded
1.61ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227933RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.460
250+
HK$1.120
500+
HK$0.970
1000+
HK$0.820
2000+
HK$0.815
More Pricing...
Min: 100 / Mult: 5
27nH
1.6GHz
1A
Unshielded
0.13ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227930RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$1.510
250+
HK$1.160
500+
HK$1.050
1000+
HK$0.945
2000+
HK$0.850
More Pricing...
Min: 100 / Mult: 5
22nH
2.4GHz
1A
Unshielded
0.12ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3228004RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$1.460
250+
HK$1.120
500+
HK$0.970
1000+
HK$0.820
2000+
HK$0.815
More Pricing...
Min: 100 / Mult: 5
680nH
375MHz
400mA
Unshielded
1.47ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.540
50+
HK$1.390
250+
HK$1.160
500+
HK$1.120
1000+
HK$1.080
More Pricing...
Min: 5 / Mult: 5
470nH
450MHz
470mA
Unshielded
1.19ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3227948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.410
50+
HK$1.730
250+
HK$1.420
500+
HK$1.390
1000+
HK$1.350
More Pricing...
Min: 5 / Mult: 5
3.9µH
70MHz
260mA
Unshielded
3.6ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
2219377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.540
50+
HK$1.110
250+
HK$0.855
500+
HK$0.851
1000+
HK$0.847
More Pricing...
Min: 5 / Mult: 5
560nH
415MHz
400mA
Unshielded
1.33ohm
LQW2UAS_00 Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
2219348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.540
50+
HK$1.110
250+
HK$0.899
500+
HK$0.856
1000+
HK$0.813
More Pricing...
Min: 5 / Mult: 5
1µH
290MHz
370mA
Unshielded
1.75ohm
LQW2UAS_00 Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
2219377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.110
250+
HK$0.855
500+
HK$0.851
1000+
HK$0.847
2000+
HK$0.804
Min: 100 / Mult: 5
560nH
415MHz
400mA
Unshielded
1.33ohm
LQW2UAS_00 Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
2219348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.110
250+
HK$0.899
500+
HK$0.856
1000+
HK$0.813
2000+
HK$0.762
Min: 100 / Mult: 5
1µH
290MHz
370mA
Unshielded
1.75ohm
LQW2UAS_00 Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.410
50+
HK$1.730
250+
HK$1.420
500+
HK$1.390
1000+
HK$1.350
More Pricing...
Min: 5 / Mult: 5
2.7µH
110MHz
290mA
Unshielded
3.2ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3227983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.810
50+
HK$1.310
250+
HK$1.080
500+
HK$1.020
1000+
HK$0.960
More Pricing...
Min: 5 / Mult: 5
270nH
600MHz
500mA
Unshielded
0.91ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3228007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.410
50+
HK$2.040
250+
HK$1.500
500+
HK$1.170
1000+
HK$0.822
More Pricing...
Min: 5 / Mult: 5
750nH
360MHz
360mA
Unshielded
1.54ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.340
50+
HK$1.590
250+
HK$1.220
500+
HK$1.110
1000+
HK$0.995
More Pricing...
Min: 5 / Mult: 5
220nH
700MHz
500mA
Unshielded
0.84ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3228000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.810
50+
HK$1.310
250+
HK$1.080
500+
HK$1.070
1000+
HK$1.050
More Pricing...
Min: 5 / Mult: 5
620nH
375MHz
300mA
Unshielded
1.4ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3227920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.890
50+
HK$1.540
250+
HK$1.250
500+
HK$1.120
1000+
HK$0.984
More Pricing...
Min: 5 / Mult: 5
1µH
290MHz
370mA
Unshielded
1.75ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.490
50+
HK$1.480
250+
HK$1.370
500+
HK$1.250
1000+
HK$1.130
More Pricing...
Min: 5 / Mult: 5
39nH
1.5GHz
1A
Unshielded
0.15ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
1-25 of 135 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY