Inductors, Chokes & Coils:

7 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.800
10+
HK$26.700
50+
HK$24.300
200+
HK$23.210
400+
HK$20.500
More Pricing...
Min: 1 / Mult: 1
15µH
3.1A
3.1A
Unshielded
0.045ohm
DO3316T Series
± 20%
13.21mm
9.91mm
6.35mm
2287275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.190
10+
HK$28.850
50+
HK$26.260
200+
HK$25.080
400+
HK$22.150
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.4A
4.4A
Unshielded
0.024ohm
DO3316T Series
± 20%
13.21mm
9.91mm
6.35mm
2287275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$26.260
200+
HK$25.080
400+
HK$22.150
750+
HK$19.760
Min: 100 / Mult: 1
6.8µH
4.4A
4.4A
Unshielded
0.024ohm
DO3316T Series
± 20%
13.21mm
9.91mm
6.35mm
2287279RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$24.300
200+
HK$23.210
400+
HK$20.500
750+
HK$18.290
Min: 100 / Mult: 1
15µH
3.1A
3.1A
Unshielded
0.045ohm
DO3316T Series
± 20%
13.21mm
9.91mm
6.35mm
2287294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$26.700
50+
HK$24.300
200+
HK$23.210
400+
HK$20.500
750+
HK$18.290
Min: 10 / Mult: 1
220µH
800mA
800mA
Unshielded
0.7ohm
DO3316T Series
± 20%
13.21mm
9.91mm
6.35mm
2287294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.800
10+
HK$26.700
50+
HK$24.300
200+
HK$23.210
400+
HK$20.500
More Pricing...
Min: 1 / Mult: 1
220µH
800mA
800mA
Unshielded
0.7ohm
DO3316T Series
± 20%
13.21mm
9.91mm
6.35mm
2287232

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
HK$9.050
3750+
HK$8.720
7500+
HK$7.700
Min: 750 / Mult: 750
1µH
10A
11A
Unshielded
0.006ohm
DO3316H Series
± 20%
13.21mm
9.91mm
6.35mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY