Inductors, Chokes & Coils:

160 Products Found
View
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287516RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.710
200+
HK$10.130
400+
HK$9.550
750+
HK$8.980
Min: 100 / Mult: 1
15µH
850mA
1A
0.149ohm
LPD5030 Series
150nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
2287516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.120
10+
HK$11.680
50+
HK$10.710
200+
HK$10.130
400+
HK$9.550
More Pricing...
Min: 1 / Mult: 1
15µH
850mA
1A
0.149ohm
LPD5030 Series
150nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
2287510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.940
10+
HK$15.690
50+
HK$14.430
200+
HK$11.870
400+
HK$10.730
More Pricing...
Min: 1 / Mult: 1
3.3µH
1.7A
2.5A
0.0385ohm
LPD5030 Series
100nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
2434741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.810
10+
HK$11.680
50+
HK$10.770
200+
HK$8.310
400+
HK$7.770
More Pricing...
Min: 1 / Mult: 1
10µH
1.05A
1.2A
0.105ohm
LPD5030 Series
130nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
2434740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
10+
HK$11.860
50+
HK$10.880
200+
HK$10.290
400+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.2A
1.4A
0.0795ohm
LPD5030 Series
120nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
2434745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.810
10+
HK$11.680
50+
HK$10.770
200+
HK$8.310
400+
HK$7.770
More Pricing...
Min: 1 / Mult: 1
47µH
500mA
590mA
0.403ohm
LPD5030 Series
240nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
2434757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.950
10+
HK$13.570
50+
HK$12.500
100+
HK$9.380
200+
HK$9.220
More Pricing...
Min: 1 / Mult: 1
22µH
850mA
1.5A
0.15ohm
LPD6235 Series
150nH
1:1
6mm
6mm
Surface Mount
3.5mm
-40°C
125°C
AEC-Q200
2288031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.780
10+
HK$17.610
50+
HK$16.150
100+
HK$15.280
200+
HK$14.400
More Pricing...
Min: 1 / Mult: 1
10µH
2.45A
7.4A
0.03ohm
MSD1260 Series
260nH
1:1
12.3mm
12.3mm
Surface Mount
6mm
-40°C
85°C
AEC-Q200
2288182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.960
10+
HK$34.490
25+
HK$32.010
50+
HK$29.530
100+
HK$27.050
More Pricing...
Min: 1 / Mult: 1
220µH
300mA
590mA
0.86ohm
MSD7342 Series
1.43µH
1:1
7.5mm
7.5mm
Surface Mount
4.6mm
-40°C
85°C
AEC-Q200
2288032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.100
10+
HK$17.890
50+
HK$16.410
100+
HK$15.520
200+
HK$14.630
More Pricing...
Min: 1 / Mult: 1
12µH
2.21A
6.86A
0.037ohm
MSD1260 Series
280nH
1:1
12.3mm
12.3mm
Surface Mount
6mm
-40°C
85°C
AEC-Q200
2288078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.900
200+
HK$17.810
500+
HK$16.740
Min: 100 / Mult: 1
100µH
1.06A
1.9A
0.161ohm
MSD1260T Series
1.41µH
1:1
12.3mm
12.3mm
Surface Mount
6mm
-40°C
125°C
AEC-Q200
2434759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.690
10+
HK$16.640
50+
HK$15.590
100+
HK$14.540
200+
HK$13.480
More Pricing...
Min: 1 / Mult: 1
470µH
250mA
180mA
1.75ohm
LPD6235 Series
610nH
1:1
6mm
6mm
Surface Mount
3.5mm
-40°C
125°C
AEC-Q200
2434736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.710
10+
HK$11.320
50+
HK$10.380
200+
HK$9.820
400+
HK$9.260
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.95A
2.8A
0.0335ohm
LPD5030 Series
100nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
2288015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.460
10+
HK$17.320
50+
HK$15.890
100+
HK$15.030
200+
HK$14.170
More Pricing...
Min: 1 / Mult: 1
150µH
870mA
1.82A
0.238ohm
MSD1260 Series
1.52µH
1:1
12.3mm
12.3mm
Surface Mount
6mm
-40°C
85°C
AEC-Q200
2288078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.470
10+
HK$21.780
50+
HK$19.980
100+
HK$18.900
200+
HK$17.810
More Pricing...
Min: 1 / Mult: 1
100µH
1.06A
1.9A
0.161ohm
MSD1260T Series
1.41µH
1:1
12.3mm
12.3mm
Surface Mount
6mm
-40°C
125°C
AEC-Q200
2288958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.800
10+
HK$12.500
50+
HK$11.600
100+
HK$9.290
200+
HK$8.570
More Pricing...
Min: 1 / Mult: 1
100µH
38A
20A
0.209ohm
SLC7530 Series
-
1:1
7.5mm
6.7mm
Surface Mount
3mm
-40°C
85°C
AEC-Q200
2288021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.730
10+
HK$16.680
50+
HK$15.300
100+
HK$14.470
200+
HK$13.640
More Pricing...
Min: 1 / Mult: 1
470µH
480mA
1A
0.795ohm
MSD1260 Series
2.89µH
1:1
12.3mm
12.3mm
Surface Mount
6mm
-40°C
85°C
AEC-Q200
2434738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.540
10+
HK$11.160
50+
HK$10.240
200+
HK$9.690
400+
HK$9.130
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.4A
2.1A
0.0555ohm
LPD5030 Series
110nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
2434744RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.520
200+
HK$10.900
400+
HK$10.270
750+
HK$9.650
Min: 100 / Mult: 1
33µH
600mA
730mA
0.2825ohm
LPD5030 Series
200nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
2434741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.770
200+
HK$8.310
400+
HK$7.770
750+
HK$6.860
Min: 100 / Mult: 1
10µH
1.05A
1.2A
0.105ohm
LPD5030 Series
130nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
2434751RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.240
200+
HK$9.690
400+
HK$9.130
750+
HK$8.580
Min: 100 / Mult: 1
470µH
150mA
210mA
3.755ohm
LPD5030 Series
760nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
2288027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.600
10+
HK$17.450
50+
HK$16.010
100+
HK$15.140
200+
HK$14.270
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.16A
10.3A
0.018ohm
MSD1260 Series
200nH
1:1
12.3mm
12.3mm
Surface Mount
6mm
-40°C
85°C
AEC-Q200
2288169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.960
10+
HK$34.490
25+
HK$32.010
50+
HK$29.530
100+
HK$27.050
More Pricing...
Min: 1 / Mult: 1
22µH
840mA
1.9A
0.11ohm
MSD7342 Series
200nH
1:1
7.5mm
7.5mm
Surface Mount
4.6mm
-40°C
85°C
AEC-Q200
2434744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.100
10+
HK$12.560
50+
HK$11.520
200+
HK$10.900
400+
HK$10.270
More Pricing...
Min: 1 / Mult: 1
33µH
600mA
730mA
0.2825ohm
LPD5030 Series
200nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
2434751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.540
10+
HK$11.160
50+
HK$10.240
200+
HK$9.690
400+
HK$9.130
More Pricing...
Min: 1 / Mult: 1
470µH
150mA
210mA
3.755ohm
LPD5030 Series
760nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
1-25 of 160 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY