Inductors, Chokes & Coils:

8 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3228007RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$1.760
250+
HK$1.300
500+
HK$1.050
1000+
HK$0.806
2000+
HK$0.733
Min: 100 / Mult: 5
750nH
360MHz
360mA
Unshielded
1.54ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3228007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.080
50+
HK$1.760
250+
HK$1.300
500+
HK$1.050
1000+
HK$0.806
More Pricing...
Min: 5 / Mult: 5
750nH
360MHz
360mA
Unshielded
1.54ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
2286711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.800
1000+
HK$5.330
2000+
HK$4.900
Min: 500 / Mult: 5
750nH
360MHz
360mA
Unshielded
1.54ohm
1008CS Series
1008 [2520 Metric]
± 5%
Ceramic
2.92mm
2.79mm
2.03mm
2286711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.600
50+
HK$8.210
250+
HK$6.550
500+
HK$5.800
1000+
HK$5.330
More Pricing...
Min: 5 / Mult: 5
750nH
360MHz
360mA
Unshielded
1.54ohm
1008CS Series
1008 [2520 Metric]
± 5%
Ceramic
2.92mm
2.79mm
2.03mm
3228005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.540
50+
HK$2.640
250+
HK$1.910
500+
HK$1.840
1000+
HK$1.770
More Pricing...
Min: 5 / Mult: 5
750nH
360MHz
360mA
Unshielded
1.54ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 1%
Ferrite
2.62mm
2.45mm
1.83mm
3228005RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.640
250+
HK$1.910
500+
HK$1.840
1000+
HK$1.770
2000+
HK$1.760
Min: 100 / Mult: 5
750nH
360MHz
360mA
Unshielded
1.54ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 1%
Ferrite
2.62mm
2.45mm
1.83mm
3773341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.700
50+
HK$6.980
100+
HK$6.580
250+
HK$6.090
500+
HK$5.740
More Pricing...
Min: 1 / Mult: 1
0.82µH
360MHz
800mA
Unshielded
0.09ohm
LQW21FT_0H Series
0805 [2012 Metric]
± 20%
Ferrite
2mm
1.2mm
1.6mm
3773341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.580
250+
HK$6.090
500+
HK$5.740
1500+
HK$5.060
Min: 100 / Mult: 1
0.82µH
360MHz
800mA
Unshielded
0.09ohm
LQW21FT_0H Series
0805 [2012 Metric]
± 20%
Ferrite
2mm
1.2mm
1.6mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY