Inductors, Chokes & Coils:

22 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2470292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.020
50+
HK$1.630
250+
HK$1.350
500+
HK$1.250
1500+
HK$1.150
More Pricing...
Min: 5 / Mult: 5
1µH
60MHz
1.2A
Unshielded
0.12ohm
LQM31PN_00 Series
1206 [3216 Metric]
± 20%
Ferrite
3.2mm
1.6mm
0.85mm
2470292RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.630
250+
HK$1.350
500+
HK$1.250
1500+
HK$1.150
3000+
HK$1.050
Min: 100 / Mult: 1
1µH
60MHz
1.2A
Unshielded
0.12ohm
LQM31PN_00 Series
1206 [3216 Metric]
± 20%
Ferrite
3.2mm
1.6mm
0.85mm
2470288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.430
50+
HK$1.140
250+
HK$0.948
500+
HK$0.873
1500+
HK$0.797
More Pricing...
Min: 5 / Mult: 5
1µH
60MHz
-
Unshielded
0.069ohm
LQM2HPN_G0 Series
1008 [2520 Metric]
± 20%
Ferrite
2.5mm
2mm
0.9mm
2118122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.570
50+
HK$1.340
250+
HK$0.962
500+
HK$0.917
1500+
HK$0.872
More Pricing...
Min: 5 / Mult: 5
1µH
60MHz
1.6A
Shielded
0.055ohm
CVH252009 Series
1008 [2520 Metric]
± 20%
Ferrite
2.5mm
2mm
0.9mm
2118122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.340
250+
HK$0.962
500+
HK$0.917
1500+
HK$0.872
3000+
HK$0.806
Min: 100 / Mult: 5
1µH
60MHz
1.6A
Shielded
0.055ohm
CVH252009 Series
1008 [2520 Metric]
± 20%
Ferrite
2.5mm
2mm
0.9mm
2470304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.150
250+
HK$1.010
500+
HK$0.956
1500+
HK$0.902
More Pricing...
Min: 5 / Mult: 5
1µH
60MHz
-
Unshielded
0.107ohm
LQM2MPN_G0 Series
0806 [2016 Metric]
± 30%
Ferrite
2mm
1.6mm
0.9mm
2470304RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.150
250+
HK$1.010
500+
HK$0.956
1500+
HK$0.902
3000+
HK$0.847
Min: 100 / Mult: 5
1µH
60MHz
-
Unshielded
0.107ohm
LQM2MPN_G0 Series
0806 [2016 Metric]
± 30%
Ferrite
2mm
1.6mm
0.9mm
2470288RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.140
250+
HK$0.948
500+
HK$0.873
1500+
HK$0.797
3000+
HK$0.680
Min: 100 / Mult: 5
1µH
60MHz
-
Unshielded
0.069ohm
LQM2HPN_G0 Series
1008 [2520 Metric]
± 20%
Ferrite
2.5mm
2mm
0.9mm
3678423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.750
50+
HK$2.240
250+
HK$1.670
500+
HK$1.420
1500+
HK$1.170
More Pricing...
Min: 5 / Mult: 5
0.68µH
60MHz
1.8A
Shielded
0.15ohm
LQM2HPN_CH Series
1008 [2520 Metric]
± 20%
Ferrite
2.5mm
2mm
0.5mm
3678423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.240
250+
HK$1.670
500+
HK$1.420
1500+
HK$1.170
3000+
HK$1.110
More Pricing...
Min: 100 / Mult: 5
0.68µH
60MHz
1.8A
Shielded
0.15ohm
LQM2HPN_CH Series
1008 [2520 Metric]
± 20%
Ferrite
2.5mm
2mm
0.5mm
2066895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.540
50+
HK$3.100
250+
HK$2.870
500+
HK$2.640
1000+
HK$2.420
More Pricing...
Min: 5 / Mult: 5
3.9µH
60MHz
200mA
Unshielded
2.5ohm
WE-RFI Series
0805 [2012 Metric]
± 5%
Ferrite
2mm
1.25mm
1.2mm
2471651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.180
10+
HK$5.460
50+
HK$4.920
100+
HK$4.570
200+
HK$4.290
More Pricing...
Min: 1 / Mult: 1
1.8µH
60MHz
390mA
Unshielded
0.65ohm
WE-GF Series
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
2471651RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.570
200+
HK$4.290
500+
HK$3.980
Min: 100 / Mult: 1
1.8µH
60MHz
390mA
Unshielded
0.65ohm
WE-GF Series
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
2066895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.100
250+
HK$2.870
500+
HK$2.640
1000+
HK$2.420
2000+
HK$2.190
Min: 100 / Mult: 5
3.9µH
60MHz
200mA
Unshielded
2.5ohm
WE-RFI Series
0805 [2012 Metric]
± 5%
Ferrite
2mm
1.25mm
1.2mm
2286852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.080
10+
HK$8.620
100+
HK$6.880
500+
HK$6.090
1000+
HK$5.590
More Pricing...
Min: 1 / Mult: 1
10µH
60MHz
300mA
Unshielded
2.95ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
3471400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.470
10+
HK$2.030
100+
HK$1.670
500+
HK$1.540
1000+
HK$1.380
More Pricing...
Min: 1 / Mult: 1
1µH
60MHz
2A
Unshielded
0.1ohm
LQM21PN_GH Series
0805 [2012 Metric]
± 20%
Ferrite
2mm
1.25mm
0.9mm
3471400RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$1.670
500+
HK$1.540
1000+
HK$1.380
2000+
HK$1.360
Min: 100 / Mult: 5
1µH
60MHz
2A
Unshielded
0.1ohm
LQM21PN_GH Series
0805 [2012 Metric]
± 20%
Ferrite
2mm
1.25mm
0.9mm
3252824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$0.880
500+
HK$0.864
1000+
HK$0.724
2000+
HK$0.710
Min: 100 / Mult: 10
1µH
60MHz
950mA
Shielded
0.2ohm
CVH160808 Series
0603 [1608 Metric]
± 20%
Ferrite
1.6mm
0.8mm
0.8mm
3252824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.320
10+
HK$1.070
100+
HK$0.880
500+
HK$0.864
1000+
HK$0.724
More Pricing...
Min: 1 / Mult: 1
1µH
60MHz
950mA
Shielded
0.2ohm
CVH160808 Series
0603 [1608 Metric]
± 20%
Ferrite
1.6mm
0.8mm
0.8mm
3227953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.590
500+
HK$1.390
1000+
HK$1.240
2000+
HK$1.220
Min: 100 / Mult: 5
4.7µH
60MHz
260mA
Unshielded
4ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3227953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.310
10+
HK$1.930
100+
HK$1.590
500+
HK$1.390
1000+
HK$1.240
More Pricing...
Min: 1 / Mult: 1
4.7µH
60MHz
260mA
Unshielded
4ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
2286852RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$6.880
500+
HK$6.090
1000+
HK$5.590
2000+
HK$5.150
Min: 100 / Mult: 5
10µH
60MHz
300mA
Unshielded
2.95ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY