Inductors, Chokes & Coils:

5 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2396098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
100µH
7MHz
65mA
Shielded
11.5ohm
B82422A SIMID Series
1210 [3225 Metric]
± 10%
Ferrite
3.2mm
2.5mm
2mm
2396098RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
100µH
7MHz
65mA
Shielded
11.5ohm
B82422A SIMID Series
1210 [3225 Metric]
± 10%
Ferrite
3.2mm
2.5mm
2mm
1515425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
100µH
7MHz
45mA
Unshielded
12ohm
LQH31MN_03 Series
1206 [3216 Metric]
± 10%
Ferrite
3.2mm
1.6mm
1.8mm
1515425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
100µH
7MHz
45mA
Unshielded
12ohm
LQH31MN_03 Series
1206 [3216 Metric]
± 10%
Ferrite
3.2mm
1.6mm
1.8mm
2291256

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
4.7nH
7MHz
800mA
Unshielded
0.1ohm
B82496C SIMID Series
0603 [1608 Metric]
± 5%
Ceramic
1.6mm
0.8mm
0.8mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY