Inductors, Chokes & Coils:
4,965 Products FoundFind a huge range of Inductors, Chokes & Coils at e絡盟 Hong Kong. We stock a large selection of Inductors, Chokes & Coils, including new and most popular products from the world's top manufacturers including: Coilcraft, Wurth Elektronik, Murata, Bourns & Abracon
View
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
No. of Layers
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$3.480 50+ HK$2.080 250+ HK$1.460 500+ HK$1.200 1000+ HK$1.050 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | - | - | - | - | - | - | 39MHz | - | - | - | 300mA | - | Shielded | - | 1.6ohm | MCFT Series | 1008 [2520 Metric] | - | - | - | ± 5% | - | Ceramic | 2.92mm | 2.79mm | - | 2.1mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$18.370 50+ HK$15.210 100+ HK$14.640 250+ HK$14.360 500+ HK$14.050 More Pricing... | Min: 1 / Mult: 1 | 470µH | - | - | Power | - | 300mA | - | - | - | - | 310mA | - | - | Shielded | - | 4.18ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$3.110 50+ HK$2.710 250+ HK$2.500 500+ HK$2.300 1500+ HK$2.100 More Pricing... | Min: 5 / Mult: 5 | 3.3nH | - | - | - | - | - | - | 5.8GHz | - | - | - | 700mA | - | Unshielded | - | 0.06ohm | WE-KI Series | 0603 [1608 Metric] | - | - | - | ± 0.2nH | - | Ceramic | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ HK$2.080 250+ HK$1.460 500+ HK$1.200 1000+ HK$1.050 2000+ HK$0.941 More Pricing... | Min: 100 / Mult: 5 | 6.8µH | - | - | - | - | - | - | 39MHz | - | - | - | 300mA | - | Shielded | - | 1.6ohm | MCFT Series | 1008 [2520 Metric] | - | - | - | ± 5% | - | Ceramic | 2.92mm | 2.79mm | - | 2.1mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$14.640 250+ HK$14.360 500+ HK$14.050 1000+ HK$12.080 5000+ HK$11.840 More Pricing... | Min: 100 / Mult: 1 | 470µH | - | - | Power | - | 300mA | - | - | - | - | 310mA | - | - | Shielded | - | 4.18ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$2.710 250+ HK$2.500 500+ HK$2.300 1500+ HK$2.100 3000+ HK$1.890 More Pricing... | Min: 100 / Mult: 1 | 3.3nH | - | - | - | - | - | - | 5.8GHz | - | - | - | 700mA | - | Unshielded | - | 0.06ohm | WE-KI Series | 0603 [1608 Metric] | - | - | - | ± 0.2nH | - | Ceramic | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$0.905 100+ HK$0.836 500+ HK$0.767 1000+ HK$0.559 2000+ HK$0.504 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | - | - | - | - | - | - | 80MHz | - | - | - | 120mA | - | Unshielded | - | 0.52ohm | LQM18FN_00 Series | 0603 [1608 Metric] | - | - | - | ± 20% | - | Ferrite | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.100 100+ HK$0.898 500+ HK$0.831 1000+ HK$0.781 2000+ HK$0.743 More Pricing... | Min: 10 / Mult: 10 | 47nH | - | - | - | - | - | - | 1.2GHz | - | - | - | 300mA | - | Unshielded | - | 0.7ohm | LQG18HN_00 Series | 0603 [1608 Metric] | - | - | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$12.010 50+ HK$11.370 100+ HK$10.730 250+ HK$10.080 500+ HK$6.550 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | - | - | - | - | 1.1A | - | - | - | - | 2A | - | - | Shielded | - | 0.11ohm | LPS3015 Series | - | - | - | - | ± 20% | - | - | 2.95mm | 2.95mm | - | 1.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.850 50+ HK$1.510 250+ HK$1.260 500+ HK$1.200 1500+ HK$1.140 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | - | - | - | - | - | - | - | - | - | 2.6A | - | - | Shielded | - | 0.084ohm | DFE252012P Series | 1008 [2520 Metric] | - | - | - | ± 20% | - | - | 2.5mm | 2mm | - | 1.2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$49.140 5+ HK$48.640 10+ HK$48.140 25+ HK$45.370 50+ HK$42.600 More Pricing... | Min: 1 / Mult: 1 | 15µH | - | - | - | - | 14A | - | - | - | - | 14A | - | - | Shielded | - | 0.009ohm | WE-HCI Series | - | - | - | - | ± 20% | - | - | 18.3mm | 18.2mm | - | 8.9mm | - | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$19.370 10+ HK$17.780 25+ HK$17.240 50+ HK$16.690 100+ HK$15.690 More Pricing... | Min: 1 / Mult: 1 | 33µH | - | - | - | - | 4.2A | - | - | - | - | 5.5A | - | - | Shielded | - | 0.045ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 10mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$11.400 10+ HK$11.180 50+ HK$10.950 100+ HK$10.720 200+ HK$10.490 | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 5.5A | - | - | - | - | 5.5A | - | - | Shielded | - | 0.02ohm | SRR1260 Series | - | - | - | - | ± 20% | - | - | 12.5mm | 12.5mm | - | 6mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$28.690 50+ HK$28.350 100+ HK$27.600 250+ HK$26.720 500+ HK$25.830 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | High Current | - | 6A | - | - | - | - | 7A | - | - | Shielded | - | 0.0195ohm | WE-HCI Series | - | - | - | - | ± 20% | - | - | 7mm | 6.9mm | - | 3.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$8.830 50+ HK$7.630 250+ HK$6.430 500+ HK$4.920 1000+ HK$4.830 More Pricing... | Min: 5 / Mult: 5 | 10µH | - | - | - | - | 870mA | - | - | - | - | 780mA | - | - | Unshielded | - | 0.434ohm | ME3220 Series | - | - | - | - | ± 10% | - | - | 3.2mm | 2.8mm | - | 2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$37.650 5+ HK$35.690 10+ HK$33.720 25+ HK$30.780 50+ HK$24.490 More Pricing... | Min: 1 / Mult: 1 | 1.8µH | - | - | - | - | 21A | - | - | - | - | 25A | - | - | Shielded | - | 0.00446ohm | XAL7070 Series | - | - | - | - | ± 20% | - | - | 7.5mm | 7.2mm | - | 7mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$12.840 10+ HK$12.420 50+ HK$10.910 200+ HK$9.990 400+ HK$8.090 More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | Power | - | 1.3A | - | - | - | - | 1A | - | - | Shielded | - | 0.15ohm | WE-TPC Series | - | - | - | - | ± 30% | - | - | 4.8mm | 4.8mm | - | 1.8mm | - | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ HK$9.740 50+ HK$8.220 250+ HK$7.610 500+ HK$6.830 1500+ HK$5.900 More Pricing... | Min: 5 / Mult: 5 | 47nH | - | - | - | - | 600mA | - | - | - | - | 700mA | - | - | Semishielded | - | 0.62ohm | WE-LQS Series | - | - | - | - | ± 20% | - | - | 4mm | 4mm | - | 1.8mm | - | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$18.120 10+ HK$16.950 50+ HK$15.770 100+ HK$14.350 200+ HK$12.760 More Pricing... | Min: 1 / Mult: 1 | 15µH | - | - | Power | - | 5A | - | - | - | - | 6A | - | - | Shielded | - | 0.027ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.850 50+ HK$1.550 250+ HK$1.240 500+ HK$1.130 1000+ HK$1.010 | Min: 5 / Mult: 5 | 4.7µH | - | - | - | - | - | - | 55MHz | - | - | - | 220mA | - | Unshielded | - | 1.5ohm | CM322522 Series | 1210 [3225 Metric] | - | - | - | ± 10% | - | Ferrite | 2.9mm | 2.5mm | - | 2.2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$17.760 10+ HK$16.610 50+ HK$15.460 100+ HK$14.060 200+ HK$13.120 More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | Power | - | 6.2A | - | - | - | - | 6.6A | - | - | Shielded | - | 0.022ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$3.280 50+ HK$2.370 250+ HK$1.950 500+ HK$1.850 1000+ HK$1.750 More Pricing... | Min: 5 / Mult: 5 | 100µH | - | - | - | - | - | - | 7MHz | - | - | - | 65mA | - | Shielded | - | 11.5ohm | B82422A SIMID Series | 1210 [3225 Metric] | - | - | - | ± 10% | - | Ferrite | 3.2mm | 2.5mm | - | 2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$6.920 50+ HK$6.610 250+ HK$6.300 500+ HK$5.190 1000+ HK$5.090 More Pricing... | Min: 5 / Mult: 5 | 560nH | - | - | - | - | 1.4A | - | - | - | - | 710mA | - | - | Shielded | - | 0.13ohm | PFL1609 Series | - | - | - | - | ± 20% | - | - | 1.8mm | 1.07mm | - | 0.95mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$15.070 10+ HK$14.460 50+ HK$13.840 100+ HK$13.220 200+ HK$12.600 More Pricing... | Min: 1 / Mult: 1 | 47nH | - | - | - | - | 800mA | - | - | - | - | 1.2A | - | - | Shielded | - | 0.245ohm | LPS6235 Series | - | - | - | - | ± 20% | - | - | 6mm | 6mm | - | 3.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.070 100+ HK$0.880 500+ HK$0.798 1000+ HK$0.716 2000+ HK$0.671 More Pricing... | Min: 10 / Mult: 10 | 39nH | - | - | - | - | - | - | 1.5GHz | - | - | - | 300mA | - | Unshielded | - | 0.65ohm | LQG18HN_00 Series | 0603 [1608 Metric] | - | - | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | - |