Inductors, Chokes & Coils:
4,965 Products FoundFind a huge range of Inductors, Chokes & Coils at e絡盟 Hong Kong. We stock a large selection of Inductors, Chokes & Coils, including new and most popular products from the world's top manufacturers including: Coilcraft, Wurth Elektronik, Murata, Bourns & Abracon
View
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
No. of Layers
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$0.905 100+ HK$0.836 500+ HK$0.767 1000+ HK$0.559 2000+ HK$0.504 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | - | - | - | - | - | - | 80MHz | - | - | - | 120mA | - | Unshielded | - | 0.52ohm | LQM18FN_00 Series | 0603 [1608 Metric] | - | - | - | ± 20% | - | Ferrite | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$12.010 50+ HK$11.370 100+ HK$10.730 250+ HK$10.080 500+ HK$6.550 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | - | - | - | - | 1.1A | - | - | - | - | 2A | - | - | Shielded | - | 0.11ohm | LPS3015 Series | - | - | - | - | ± 20% | - | - | 2.95mm | 2.95mm | - | 1.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.850 50+ HK$1.510 250+ HK$1.260 500+ HK$1.200 1500+ HK$1.140 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | - | - | - | - | - | - | - | - | - | 2.6A | - | - | Shielded | - | 0.084ohm | DFE252012P Series | 1008 [2520 Metric] | - | - | - | ± 20% | - | - | 2.5mm | 2mm | - | 1.2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$19.370 10+ HK$17.780 25+ HK$17.240 50+ HK$16.690 100+ HK$15.690 More Pricing... | Min: 1 / Mult: 1 | 33µH | - | - | - | - | 4.2A | - | - | - | - | 5.5A | - | - | Shielded | - | 0.045ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 10mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$37.650 5+ HK$35.690 10+ HK$33.720 25+ HK$30.780 50+ HK$24.490 More Pricing... | Min: 1 / Mult: 1 | 1.8µH | - | - | - | - | 21A | - | - | - | - | 25A | - | - | Shielded | - | 0.00446ohm | XAL7070 Series | - | - | - | - | ± 20% | - | - | 7.5mm | 7.2mm | - | 7mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$18.120 10+ HK$16.950 50+ HK$15.770 100+ HK$14.350 200+ HK$12.760 More Pricing... | Min: 1 / Mult: 1 | 15µH | - | - | Power | - | 5A | - | - | - | - | 6A | - | - | Shielded | - | 0.027ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$6.010 50+ HK$5.690 100+ HK$5.370 250+ HK$5.040 500+ HK$3.780 | Min: 1 / Mult: 1 | 4.7µH | - | - | - | - | 900mA | - | - | - | - | 1.2A | - | - | Shielded | - | 0.2ohm | LPS3015 Series | - | - | - | - | ± 20% | - | - | 2.95mm | 2.95mm | - | 1.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.330 100+ HK$1.130 500+ HK$1.040 1000+ HK$0.924 2000+ HK$0.849 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | - | - | - | - | - | - | 70MHz | - | - | - | 1.15A | - | Unshielded | - | 0.25ohm | LQM18PN_GH Series | 0603 [1608 Metric] | - | - | - | ± 20% | - | Ferrite | 1.6mm | 0.8mm | - | 0.9mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$4.530 50+ HK$3.620 100+ HK$3.050 250+ HK$2.820 500+ HK$2.580 More Pricing... | Min: 1 / Mult: 1 | 680µH | - | - | - | - | 280mA | - | - | - | - | 420mA | - | - | Unshielded | - | 2.8ohm | SDR0805 Series | - | - | - | - | ± 10% | - | - | 7.8mm | 7.8mm | - | 5.3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$2.270 10+ HK$1.850 50+ HK$1.690 100+ HK$1.520 200+ HK$1.490 | Min: 1 / Mult: 1 | 100µH | - | - | - | - | - | - | 8MHz | - | - | - | 110mA | - | Unshielded | - | 8ohm | CM45 Series | 1812 [4532 Metric] | - | - | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$18.960 50+ HK$15.770 100+ HK$15.100 250+ HK$14.810 500+ HK$14.520 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | Power | - | 2.9A | - | - | - | - | 3.9A | - | - | Shielded | - | 0.035ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$27.380 5+ HK$25.540 10+ HK$23.700 25+ HK$21.860 50+ HK$20.020 More Pricing... | Min: 1 / Mult: 1 | 100µH | - | - | - | - | 1.48A | - | - | - | - | 990mA | - | - | Shielded | - | 0.224ohm | MSS1048 Series | - | - | - | - | ± 20% | - | - | 10.2mm | 10mm | - | 4.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$0.296 100+ HK$0.247 500+ HK$0.227 2500+ HK$0.186 5000+ HK$0.163 More Pricing... | Min: 10 / Mult: 10 | 1nH | - | - | - | - | - | - | 10GHz | - | - | - | 1A | - | Unshielded | - | 0.07ohm | LQG15HS_02 Series | 0402 [1005 Metric] | - | - | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$10.710 200+ HK$10.130 400+ HK$9.550 750+ HK$8.980 | Min: 100 / Mult: 1 | - | - | - | - | 15µH | - | 850mA | - | - | 1A | - | - | - | - | 0.149ohm | - | LPD5030 Series | - | 150nH | - | 1:1 | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$12.260 10+ HK$11.750 50+ HK$11.330 100+ HK$8.230 200+ HK$7.130 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | - | - | 1.35A | - | - | - | - | 1.7A | - | - | Shielded | - | 0.12ohm | WE-TPC Series | - | - | - | - | ± 20% | - | - | 2.8mm | 2.8mm | - | 2.8mm | - | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$17.450 10+ HK$17.110 50+ HK$15.860 200+ HK$14.520 400+ HK$13.470 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | - | - | 5A | - | - | - | - | 11A | - | - | Shielded | - | 0.0308ohm | WE-LHMI Series | - | - | - | - | ± 20% | - | - | 7.3mm | 6.6mm | - | 4.8mm | - | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$19.370 10+ HK$19.040 50+ HK$17.620 200+ HK$16.110 400+ HK$14.270 More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 3.2A | - | - | - | - | 8A | - | - | Shielded | - | 0.069ohm | WE-LHMI Series | - | - | - | - | ± 20% | - | - | 7.3mm | 6.6mm | - | 4.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$13.120 10+ HK$11.680 50+ HK$10.710 200+ HK$10.130 400+ HK$9.550 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 15µH | - | 850mA | - | - | 1A | - | - | - | - | 0.149ohm | - | LPD5030 Series | - | 150nH | - | 1:1 | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
WURTH ELEKTRONIK | Each | 5+ HK$4.440 50+ HK$3.710 250+ HK$2.820 500+ HK$2.740 1000+ HK$2.660 More Pricing... | Min: 5 / Mult: 5 | 10µH | - | - | - | - | 500mA | - | - | - | - | 600mA | - | - | Semishielded | - | 0.85ohm | WE-LQS Series | - | - | - | - | ± 20% | - | - | 2mm | 1.6mm | - | 1mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$0.822 100+ HK$0.675 500+ HK$0.585 2500+ HK$0.420 7500+ HK$0.386 More Pricing... | Min: 10 / Mult: 10 | 9.1nH | - | - | - | - | - | - | 4.5GHz | - | - | - | 300mA | - | Unshielded | - | 0.4ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | - | - | - | ± 3% | - | Non-Magnetic | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$0.836 500+ HK$0.767 1000+ HK$0.559 2000+ HK$0.504 4000+ HK$0.448 | Min: 100 / Mult: 10 | 2.2µH | - | - | - | - | - | - | 80MHz | - | - | - | 120mA | - | Unshielded | - | 0.52ohm | LQM18FN_00 Series | 0603 [1608 Metric] | - | - | - | ± 20% | - | Ferrite | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$17.600 10+ HK$17.270 25+ HK$16.610 50+ HK$15.950 100+ HK$15.290 More Pricing... | Min: 1 / Mult: 1 | 330nH | - | - | - | - | 50A | - | - | - | - | 62.5A | - | - | Shielded | - | 165µohm | WE-HCM Series | - | - | - | - | ± 20% | - | - | 14mm | 13mm | - | 9mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$0.379 100+ HK$0.313 500+ HK$0.301 1000+ HK$0.272 | Min: 10 / Mult: 10 | 27nH | - | - | - | - | - | - | 3.7GHz | - | - | - | 440mA | - | Unshielded | - | 0.21ohm | LQW18AN_00 Series | 0603 [1608 Metric] | - | - | - | ± 5% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$10.110 | Min: 1 / Mult: 1 | 330nH | - | - | - | - | 1.5A | - | - | - | - | 1.7A | - | - | Shielded | - | 0.43ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 10mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$34.470 10+ HK$30.480 50+ HK$26.480 100+ HK$22.480 200+ HK$18.080 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | - | - | - | - | 8A | - | - | - | - | 12.2A | - | - | Shielded | - | 0.02081ohm | XAL6030 Series | - | - | - | - | ± 20% | - | - | 6.56mm | 6.36mm | - | 3.1mm | - | - | - |