Axial Leaded Power Inductors:

39 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1103713

RoHS

Each
1+
HK$9.130
50+
HK$6.480
100+
HK$5.920
250+
HK$4.490
500+
HK$4.240
More Pricing...
Min: 1 / Mult: 1
5800 Series
22µH
1.28A
0.05ohm
10%
1103711

RoHS

Each
1+
HK$7.980
10+
HK$6.420
100+
HK$5.410
500+
HK$5.000
1000+
HK$4.780
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1163512

RoHS

BOURNS JW MILLER
Each
1+
HK$16.610
10+
HK$12.580
100+
HK$10.530
500+
HK$9.700
1000+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
5900 Series
1mH
800mA
0.844ohm
-
1704136

RoHS

Each
1+
HK$54.600
Min: 1 / Mult: 1
IHD Series
100mH
70mA
76ohm
± 15%
1192594

RoHS

BOURNS JW MILLER
Each
1+
HK$16.610
10+
HK$13.730
100+
HK$11.180
500+
HK$9.870
1000+
HK$8.880
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1103724

RoHS

BOURNS JW MILLER
Each
1+
HK$16.610
10+
HK$12.990
100+
HK$11.270
500+
HK$10.440
1000+
HK$8.880
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1163495

RoHS

Each
1+
HK$9.380
50+
HK$6.750
100+
HK$6.360
250+
HK$5.880
500+
HK$5.640
More Pricing...
Min: 1 / Mult: 1
5800 Series
-
-
-
-
1167748

RoHS

BOURNS JW MILLER
Each
1+
HK$16.200
50+
HK$11.600
100+
HK$11.430
250+
HK$10.610
500+
HK$10.570
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1929742

RoHS

Each
1+
HK$8.550
50+
HK$6.750
100+
HK$6.360
250+
HK$5.880
500+
HK$5.440
More Pricing...
Min: 1 / Mult: 1
5800 Series
100mH
632mA
0.208ohm
± 10%
1203059

RoHS

Each
1+
HK$47.350
10+
HK$43.650
100+
HK$33.620
500+
HK$32.970
1000+
HK$31.900
More Pricing...
Min: 1 / Mult: 1
IHD Series
-
-
-
-
3373442

RoHS

Each
1+
HK$9.380
50+
HK$6.750
100+
HK$6.360
250+
HK$5.880
500+
HK$5.640
More Pricing...
Min: 1 / Mult: 1
5800 Series
10µH
2.1A
0.032ohm
± 10%
1203089

RoHS

Each
1+
HK$46.200
2+
HK$44.930
3+
HK$43.650
5+
HK$42.380
10+
HK$41.100
More Pricing...
Min: 1 / Mult: 1
IHD Series
-
250mA
7.3ohm
-
3373448

RoHS

Each
1+
HK$20.390
50+
HK$12.010
100+
HK$11.430
250+
HK$11.270
500+
HK$11.100
More Pricing...
Min: 1 / Mult: 1
5900 Series
330µH
1.2A
0.285ohm
± 10%
1173903

RoHS

Each
1+
HK$30.010
50+
HK$22.030
100+
HK$20.640
250+
HK$19.570
500+
HK$18.500
More Pricing...
Min: 1 / Mult: 1
SC30 Series
15µH
251mA
2.8ohm
± 10%
1929743

RoHS

Each
1+
HK$16.610
50+
HK$11.510
100+
HK$10.530
250+
HK$9.960
500+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
5900 Series
470µH
1.2A
0.38ohm
± 10%
1929745

RoHS

Each
1+
HK$18.420
50+
HK$10.810
100+
HK$9.250
250+
HK$9.230
500+
HK$9.210
More Pricing...
Min: 1 / Mult: 1
5900 Series
4.7mH
400mA
3.19ohm
± 10%
1692716

RoHS

Each
1+
HK$43.600
Min: 1 / Mult: 1
IHD Series
330µH
1.6A
0.257ohm
± 15%
1103719

RoHS

Each
1+
HK$9.380
50+
HK$6.480
100+
HK$5.920
250+
HK$5.780
500+
HK$5.640
More Pricing...
Min: 1 / Mult: 1
5800 Series
47µH
804mA
-
-
1173876

RoHS

Each
1+
HK$49.260
50+
HK$38.430
100+
HK$31.740
250+
HK$28.680
500+
HK$26.130
More Pricing...
Min: 1 / Mult: 1
SC30 Series
470µH
65mA
42ohm
± 10%
1103552

RoHS

Each
1+
HK$14.640
10+
HK$12.170
100+
HK$9.790
500+
HK$9.210
1000+
HK$8.640
More Pricing...
Min: 1 / Mult: 1
5200 Series
250µH
2.5A
0.17ohm
20%
1163513

RoHS

BOURNS JW MILLER
Each
1+
HK$14.970
10+
HK$12.330
100+
HK$11.270
500+
HK$10.440
1000+
HK$10.360
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
3373443

RoHS

Each
1+
HK$8.960
50+
HK$6.480
100+
HK$5.920
250+
HK$5.470
500+
HK$5.300
More Pricing...
Min: 1 / Mult: 1
5800 Series
330µH
400mA
0.77ohm
± 10%
3373444

RoHS

Each
1+
HK$14.970
50+
HK$12.010
100+
HK$11.270
250+
HK$10.440
500+
HK$10.400
More Pricing...
Min: 1 / Mult: 1
5900 Series
10µH
230mA
7.6ohm
± 10%
4035751

RoHS

Each
1+
HK$7.980
50+
HK$5.730
100+
HK$5.410
250+
HK$5.000
500+
HK$4.910
Min: 1 / Mult: 1
5800 Series
1mH
240mA
2.5ohm
± 10%
4016115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.900
50+
HK$1.340
250+
HK$1.100
500+
HK$1.070
1500+
HK$1.040
More Pricing...
Min: 5 / Mult: 5
IRF-46 Series
1mH
200mA
8ohm
± 10%
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY