10µH Radial Leaded Power Inductors:

73 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3290893

RoHS

Each
10+
HK$6.210
25+
HK$5.180
50+
HK$4.870
100+
HK$4.350
250+
HK$3.730
More Pricing...
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
2.1A
2.1A
0.06ohm
± 20%
3291049

RoHS

Each
1+
HK$10.660
10+
HK$9.820
25+
HK$8.190
50+
HK$7.700
100+
HK$6.880
More Pricing...
Min: 1 / Mult: 1
SBC Series
10µH
Unshielded
4.2A
9.6A
0.03ohm
± 20%
3290916

RoHS

Each
10+
HK$5.650
50+
HK$4.830
100+
HK$4.010
500+
HK$3.490
1000+
HK$3.340
More Pricing...
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
3.6A
3A
0.03ohm
± 20%
1077049

RoHS

Each
1+
HK$4.770
5+
HK$4.650
10+
HK$4.530
20+
HK$4.400
40+
HK$4.280
More Pricing...
Min: 1 / Mult: 1
2200R Series
10µH
Unshielded
1.62A
-
0.05ohm
± 10%
2434811

RoHS

Each
1+
HK$2.390
10+
HK$1.940
50+
HK$1.820
100+
HK$1.690
200+
HK$1.560
More Pricing...
Min: 1 / Mult: 1
RLB Series
10µH
Unshielded
1.1A
-
0.07ohm
± 10%
1864354

RoHS

Each
5+
HK$7.760
50+
HK$4.880
250+
HK$3.620
500+
HK$3.220
1000+
HK$2.900
More Pricing...
Min: 5 / Mult: 5
MCSCH110 Series
10µH
Unshielded
5.3A
-
0.022ohm
± 20%
3290869

RoHS

Each
10+
HK$4.080
50+
HK$3.560
100+
HK$3.360
500+
HK$2.920
1000+
HK$2.760
More Pricing...
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
1.7A
1.5A
0.08ohm
± 20%
3290946

RoHS

Each
10+
HK$5.400
50+
HK$4.720
300+
HK$4.040
600+
HK$3.810
1200+
HK$3.600
More Pricing...
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
2.9A
4.6A
0.04ohm
± 20%
3290973

RoHS

Each
1+
HK$12.420
10+
HK$10.530
50+
HK$9.700
200+
HK$7.060
600+
HK$6.640
More Pricing...
Min: 1 / Mult: 1
SBC Series
10µH
Unshielded
4.6A
10.9A
0.03ohm
± 20%
3291001

RoHS

Each
1+
HK$12.250
10+
HK$10.490
50+
HK$8.720
100+
HK$8.390
500+
HK$8.060
More Pricing...
Min: 1 / Mult: 1
SBC Series
10µH
Unshielded
5.3A
11.8A
0.02ohm
± 20%
3291023

RoHS

Each
1+
HK$17.840
10+
HK$14.720
50+
HK$12.830
150+
HK$11.680
600+
HK$10.360
More Pricing...
Min: 1 / Mult: 1
SBC Series
10µH
Unshielded
6.9A
11.8A
0.02ohm
± 20%
3650430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$39.650
5+
HK$38.070
10+
HK$36.480
25+
HK$34.880
50+
HK$33.290
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
10µH
Shielded
20A
8.8A
4630µohm
± 20%
3011742

RoHS

Each
1+
HK$16.720
10+
HK$15.340
25+
HK$13.100
50+
HK$11.710
100+
HK$10.040
Min: 1 / Mult: 1
SBCP Series
10µH
Unshielded
3A
10.3A
0.04ohm
± 20%
3011810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.440
10+
HK$13.130
50+
HK$10.820
100+
HK$9.020
500+
HK$8.760
More Pricing...
Min: 1 / Mult: 1
SBCP Series
10µH
Unshielded
2.9A
5.3A
0.05ohm
± 20%
3011723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.090
10+
HK$14.720
50+
HK$14.210
400+
HK$13.690
800+
HK$9.100
Min: 1 / Mult: 1
SBCP Series
10µH
Unshielded
3.1A
9.6A
0.04ohm
± 20%
3011769

RoHS

Each
10+
HK$5.070
50+
HK$4.430
300+
HK$3.800
600+
HK$3.580
1200+
HK$3.380
More Pricing...
Min: 10 / Mult: 10
SBCP Series
10µH
Unshielded
1.6A
1.6A
0.067ohm
± 20%
1864374

RoHS

Each
5+
HK$4.050
50+
HK$2.550
250+
HK$1.890
500+
HK$1.680
1000+
HK$1.520
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
10µH
Unshielded
2.6A
-
0.04ohm
± 15%
2062688

RoHS

Each
1+
HK$4.850
5+
HK$4.790
10+
HK$4.780
25+
HK$4.770
50+
HK$4.610
More Pricing...
Min: 1 / Mult: 1
1300R Series
10µH
Unshielded
3A
3A
0.031ohm
± 10%
2321765

RoHS

Each
1+
HK$2.960
5+
HK$2.700
10+
HK$2.430
25+
HK$2.130
50+
HK$1.920
More Pricing...
Min: 1 / Mult: 1
RLB Series
10µH
Unshielded
2.7A
6.7A
0.048ohm
± 10%
1635796

RoHS

Each
1+
HK$8.310
5+
HK$8.140
10+
HK$7.970
25+
HK$7.700
50+
HK$7.430
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10µH
Unshielded
4.2A
5A
0.04ohm
± 20%
1635807

RoHS

Each
1+
HK$14.470
5+
HK$14.390
10+
HK$14.310
25+
HK$14.230
50+
HK$12.910
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
10µH
Unshielded
2.5A
7A
0.033ohm
± 25%
1635810

RoHS

Each
1+
HK$16.030
5+
HK$15.910
10+
HK$15.790
25+
HK$15.010
50+
HK$14.230
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
10µH
Unshielded
5A
12A
0.0151ohm
± 25%
1635817

RoHS

Each
1+
HK$35.630
5+
HK$31.180
10+
HK$25.830
20+
HK$23.160
40+
HK$21.380
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
10µH
Unshielded
15A
56A
5700µohm
± 25%
1890672

RoHS

Each
1+
HK$13.490
5+
HK$13.160
10+
HK$12.830
20+
HK$12.480
40+
HK$12.120
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10µH
Unshielded
4.7A
4.5A
0.02ohm
± 10%
2493155

RoHS

Each
1+
HK$18.170
5+
HK$17.240
10+
HK$16.300
20+
HK$15.370
40+
HK$14.430
More Pricing...
Min: 1 / Mult: 1
WE-FAMI Series
10µH
Shielded
11.4A
13.4A
6800µohm
± 20%
1-25 of 73 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY