33µH Radial Leaded Power Inductors:

42 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.500
10+
HK$13.550
50+
HK$11.660
100+
HK$9.770
500+
HK$8.350
Min: 1 / Mult: 1
SBCP Series
33µH
Unshielded
2.1A
2.7A
0.09ohm
± 20%
2309242

RoHS

Each
1+
HK$3.540
5+
HK$3.270
10+
HK$3.000
25+
HK$2.750
50+
HK$2.440
More Pricing...
Min: 1 / Mult: 1
RLB Series
33µH
Unshielded
1.7A
3.8A
0.12ohm
± 10%
2062693

RoHS

Each
1+
HK$4.850
5+
HK$4.830
10+
HK$4.800
25+
HK$4.770
50+
HK$4.610
More Pricing...
Min: 1 / Mult: 1
1300R Series
33µH
Unshielded
1.8A
1.8A
0.092ohm
± 10%
2457570

RoHS

Each
1+
HK$7.810
10+
HK$6.630
25+
HK$6.030
50+
HK$5.370
100+
HK$4.710
More Pricing...
Min: 1 / Mult: 1
DR0608 Series
33µH
Unshielded
2.9A
1.7A
0.12ohm
± 10%
2457870

RoHS

Each
1+
HK$12.090
5+
HK$11.190
10+
HK$10.280
25+
HK$9.380
50+
HK$8.340
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
33µH
Unshielded
3A
3.5A
0.075ohm
± 10%
3290932

RoHS

Each
10+
HK$3.690
50+
HK$3.520
Min: 10 / Mult: 10
SBC Series
33µH
Unshielded
1.7A
1.8A
0.09ohm
± 20%
3760478

RoHS

Each
1+
HK$6.990
10+
HK$6.910
25+
HK$6.830
50+
HK$6.660
100+
HK$6.470
More Pricing...
Min: 1 / Mult: 1
1200RS Series
33µH
Shielded
2.1A
2.1A
0.11ohm
± 20%
2066875

RoHS

Each
1+
HK$20.470
5+
HK$20.020
10+
HK$19.570
20+
HK$18.700
40+
HK$17.820
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
33µH
Shielded
3.6A
2.8A
0.061ohm
± 20%
3221569

RoHS

WURTH ELEKTRONIK
Each
1+
HK$152.400
2+
HK$148.750
3+
HK$145.090
5+
HK$141.430
10+
HK$137.770
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
33µH
Shielded
32A
38.9A
0.00638ohm
± 20%
2457600

RoHS

Each
1+
HK$8.390
10+
HK$7.080
25+
HK$6.440
50+
HK$5.740
100+
HK$5.040
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
33µH
Unshielded
3.9A
2.9A
0.08ohm
± 10%
1864377

RoHS

Each
5+
HK$5.240
50+
HK$3.080
250+
HK$2.210
500+
HK$1.940
1000+
HK$1.730
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
33µH
Unshielded
2A
-
0.06ohm
± 10%
1764425

RoHS

Each
1+
HK$76.530
2+
HK$72.670
3+
HK$68.810
5+
HK$64.950
10+
HK$61.080
More Pricing...
Min: 1 / Mult: 1
IHTH-1125MZ-5A Series
33µH
Shielded
16.8A
22A
0.011ohm
± 20%
1077052

RoHS

Each
1+
HK$4.610
5+
HK$4.550
10+
HK$4.540
20+
HK$4.530
40+
HK$4.520
More Pricing...
Min: 1 / Mult: 1
2200R Series
33µH
Unshielded
900mA
-
0.14ohm
± 10%
2211704

RoHS

Each
1+
HK$4.850
5+
HK$4.820
10+
HK$4.790
25+
HK$4.700
50+
HK$4.600
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
33µH
Unshielded
2A
2.5A
0.06ohm
± 10%
2457836

RoHS

Each
1+
HK$8.390
5+
HK$7.740
10+
HK$7.080
25+
HK$6.440
50+
HK$5.740
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
33µH
Unshielded
2.15A
3.15A
0.115ohm
± 10%
3290960

RoHS

Each
10+
HK$4.410
50+
HK$3.890
300+
HK$3.540
Min: 10 / Mult: 10
SBC Series
33µH
Unshielded
1.8A
2.6A
0.09ohm
± 20%
3290905

RoHS

Each
10+
HK$3.100
50+
HK$2.960
Min: 10 / Mult: 10
SBC Series
33µH
Unshielded
1.1A
1.2A
0.18ohm
± 20%
3221579

RoHS

WURTH ELEKTRONIK
Each
1+
HK$112.130
2+
HK$106.600
3+
HK$101.060
5+
HK$95.520
10+
HK$84.420
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
33µH
Shielded
22A
39.2A
0.0099ohm
± 20%
3011841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.810
10+
HK$11.350
50+
HK$9.950
100+
HK$9.380
500+
HK$8.130
More Pricing...
Min: 1 / Mult: 1
SBCP Series
33µH
Unshielded
1.5A
1.5A
0.12ohm
± 20%
3290881

RoHS

Each
10+
HK$4.190
50+
HK$3.820
100+
HK$3.440
500+
HK$3.140
1000+
HK$2.830
More Pricing...
Min: 10 / Mult: 10
SBC Series
33µH
Unshielded
1A
830mA
0.22ohm
± 20%
3011787

RoHS

Each
10+
HK$6.840
50+
HK$6.290
300+
HK$5.150
600+
HK$4.730
1200+
HK$4.430
More Pricing...
Min: 10 / Mult: 10
SBCP Series
33µH
Unshielded
870mA
870mA
0.169ohm
± 20%
3011755

RoHS

Each
1+
HK$16.720
10+
HK$11.760
50+
HK$10.730
100+
HK$9.690
500+
HK$9.480
More Pricing...
Min: 1 / Mult: 1
SBCP Series
33µH
Unshielded
2.4A
5.63A
0.07ohm
± 20%
3760531

RoHS

Each
1+
HK$11.920
5+
HK$11.760
10+
HK$11.600
20+
HK$11.520
40+
HK$11.430
More Pricing...
Min: 1 / Mult: 1
1900R Series
33µH
Unshielded
3.7A
-
0.032ohm
± 10%
2527006

RoHS

Each
1+
HK$173.040
2+
HK$169.580
3+
HK$166.120
5+
HK$162.660
10+
HK$159.200
More Pricing...
Min: 1 / Mult: 1
AGP4233 Series
33µH
Shielded
34A
22.5A
0.00295ohm
± 20%
1848272

RoHS

Each
1+
HK$7.810
10+
HK$7.680
50+
HK$7.550
100+
HK$7.030
200+
HK$6.330
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
33µH
Unshielded
1.4A
1.4A
0.22ohm
± 20%
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY