Radial Leaded Power Inductors:

1,330 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1864382

RoHS

Each
5+
HK$5.280
50+
HK$3.100
250+
HK$2.230
500+
HK$1.950
1000+
HK$1.740
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
100µH
Unshielded
900mA
-
0.19ohm
± 10%
1864386

RoHS

Each
5+
HK$5.290
50+
HK$3.110
250+
HK$2.240
500+
HK$1.960
1000+
HK$1.750
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
330µH
-
510mA
-
0.7ohm
± 10%
2321766

RoHS

Each
1+
HK$3.020
5+
HK$2.750
10+
HK$2.470
25+
HK$2.170
50+
HK$1.960
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
100µH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
1077036

RoHS

Each
1+
HK$4.950
5+
HK$4.850
10+
HK$4.840
20+
HK$4.820
40+
HK$4.800
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
1mH
Unshielded
170mA
-
3.63ohm
± 10%
1103631

RoHS

Each
1+
HK$66.090
2+
HK$63.180
3+
HK$60.260
5+
HK$57.340
10+
HK$54.420
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1834544

RoHS

MULTICOMP PRO
Each
5+
HK$4.390
50+
HK$2.880
250+
HK$2.150
500+
HK$1.890
1000+
HK$1.710
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
1185411

RoHS

Each
1+
HK$92.480
2+
HK$89.520
3+
HK$86.560
5+
HK$83.600
10+
HK$80.640
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1869790

RoHS

Each
1+
HK$11.920
5+
HK$11.640
10+
HK$11.350
25+
HK$10.980
50+
HK$10.610
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
1mH
Unshielded
500mA
550mA
2.08ohm
± 10%
2894680

RoHS

Each
1+
HK$4.480
5+
HK$4.410
10+
HK$4.340
25+
HK$4.270
50+
HK$4.200
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
10mH
Unshielded
150mA
130mA
25ohm
± 5%
2336452

RoHS

Each
1+
HK$1.900
10+
HK$1.220
100+
HK$1.110
500+
HK$1.100
1000+
HK$1.090
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
3291044

RoHS

Each
1+
HK$9.330
10+
HK$9.230
Min: 1 / Mult: 1
SBC Series
-
68µH
Unshielded
3.2A
4.3A
0.06ohm
± 10%
4142907

RoHS

Each
1+
HK$3.580
5+
HK$3.200
Min: 1 / Mult: 1
AIUR-06 Series
-
47µH
Unshielded
3.2A
4.1A
0.063ohm
± 10%
1103651

RoHS

Each
1+
HK$97.990
5+
HK$89.320
10+
HK$80.640
20+
HK$62.080
40+
HK$59.650
More Pricing...
Min: 1 / Mult: 1
1140 Series
-
390µH
Unshielded
5.8A
10.4A
0.082ohm
± 10%
1848267

RoHS

Each
1+
HK$7.030
10+
HK$6.980
50+
HK$6.570
100+
HK$6.200
200+
HK$5.860
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
100µH
Unshielded
800mA
800mA
0.65ohm
± 10%
2457930

RoHS

Each
1+
HK$12.910
5+
HK$11.970
10+
HK$11.020
25+
HK$10.030
50+
HK$8.910
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
-
10mH
Unshielded
210mA
290mA
15.5ohm
± 10%
1864354

RoHS

Each
5+
HK$7.090
50+
HK$4.190
250+
HK$3.010
500+
HK$2.640
1000+
HK$2.340
Min: 5 / Mult: 5
MCSCH110 Series
-
10mH
Unshielded
5.3A
-
0.022ohm
± 20%
3290991

RoHS

Each
1+
HK$7.850
10+
HK$5.900
Min: 1 / Mult: 1
SBC Series
-
3.3µH
Unshielded
8.5A
20A
0.01ohm
± 20%
3290883

RoHS

Each
10+
HK$2.820
50+
HK$2.490
Min: 10 / Mult: 10
SBC Series
-
3.3µH
Unshielded
2.3A
2.7A
0.04ohm
± 20%
2725280

RoHS

Each
1+
HK$4.510
10+
HK$3.890
25+
HK$3.570
40+
HK$3.250
200+
HK$2.890
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
8.2mH
Unshielded
130mA
50mA
21ohm
± 10%
2333680

RoHS

Each
1+
HK$4.590
10+
HK$4.250
25+
HK$3.600
50+
HK$3.280
100+
HK$3.080
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
22µH
Unshielded
2.2A
-
0.026ohm
± 10%
2457777

RoHS

Each
1+
HK$11.990
5+
HK$11.070
10+
HK$10.140
25+
HK$9.320
50+
HK$8.250
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
-
1.5mH
Unshielded
450mA
350mA
3.2ohm
± 10%
2457823

RoHS

Each
1+
HK$13.550
5+
HK$12.400
10+
HK$11.250
25+
HK$10.100
50+
HK$8.950
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
-
4.7mH
Unshielded
350mA
280mA
8.5ohm
± 10%
2457801

RoHS

Each
1+
HK$11.840
5+
HK$11.000
10+
HK$10.140
25+
HK$9.180
50+
HK$8.160
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
-
68µH
Unshielded
2.8A
2.3A
0.12ohm
± 10%
2457562

RoHS

Each
1+
HK$8.060
300+
HK$5.630
600+
HK$3.930
1200+
HK$3.660
Min: 1 / Mult: 1
DR0608 Series
-
6.8µH
Unshielded
5.7A
3.9A
0.025ohm
± 20%
2457704

RoHS

Each
1+
HK$10.810
5+
HK$9.890
10+
HK$8.970
25+
HK$8.050
50+
HK$7.130
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
-
2.7µH
Unshielded
6.54A
5.5A
0.014ohm
± 20%
1-25 of 1330 items
of 54 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY